AVX has created highly reliable X7R MLCC capacitors to use in tip and ring telecom applications. These capacitors range in value from 1000pf to 1.2µf, and are offered in a range of termination styles. The most common termination used is a tin finish that is RoHS compliant. Several end users require a non RoHS compliant termination with a tin lead finish – an option AVX supports. If larger case sizes are used or if the end system is subjected to harsh environments, the FlexiTerm (a sub layer conductive epoxy interface) is an ideal termination option to reduce MLCC cracking.