The CR1 coating has the following advantages: it is AEC-Q200 Rev D qualified, acid/gasoline/diesel/biofuel/urea resistant, capable of high temperature performance up to 190ºC, has high thermal shock resistance, can be immersed in water, can handle up to 1000 VDC at 25ºC, and can be bent up to 180° around a 1mm mandrel.