Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Wireless Forklift Fleet Connectivity

In a AGV Forklift application, managers of large warehouses have discovered that equipping their forklift fleets with mobile wireless communication provides several advantages including: Central control to ensure that only authorized operators are using the equipment, Collisions and accidents can be reduced, processes like checklist inspection can be automated, and it allows forklift operators to connect to multiple systems such as printers, scales, and ERP systems. Advantech’s BB-WLNNA embedded telematics solution for forklifts provides high mobility while supplying excellent range and bandwidth. The device connects forklifts to networks via either the 2.4 GHz and 5 GHz license-free bands. When the 2.4 GHz band is overcrowded, the device can operate at 5 GHz instead.

PTM Published on: 2024-05-24