In summary, the AWCCA series supports a variety of different outline dimensions with varied inductances and shielding thicknesses meeting standardized performance requirements for wireless charging primary and secondary coils. These solutions provide cost effective, high performance coils for wireless power transmitters and receiver systems. They are designed and manufactured to meet varied system requirements, while covering a range of single and multiple coils. Wireless charging systems must conform to system requirements, thus the charging coil is a key element providing the magnetic flux that transfers energy from primary to secondary coils. To meet these requirements, a specific range of coil parameters are needed. The AWCCA series offers specific coil inductances covering 6.3µH, 10.5µH, 11.1µH, 11.5 and 12µH, 12.5µH and 24µH. Low resistance and high Q are important to keep power losses to a minimum. While the Abracon AWCCA series features 11 standard designs, products can be customized according to additional wireless charging coil standards or to satisfy customer requirements.