Designed initially for industrial control applications, the SCR connector addresses many of the challenges posed by factory environments. Chief among these are protection from EMI/RFI and high vibration. The 360 degree shielded boardmount connector helps guard against EMI/RFI emissions in sensitive control applications. The 2.00mm pitch ribbon style contact is a robust and reliable interface, particularly suitable for high vibration environments. The shielded wiremount connector is solder terminable, to allow field installation or factory termination without special tooling. It also features a secure quick release latch that is suitable for vibration applications.