The DNA of Tech™ Enables Vehicle Electrification

Vishay’s Automotive Grade Components for EV systems go beyond AEC-Q

Backed by extensive expertise in traditional automotive electronics, Vishay has developed a wide range of products to support the growing EV industry — from inductors and temperature sensors to diodes and optoelectronics. For under the hood applications, we have six decades of experience in developing components designed to withstand high temperature, high humidity conditions. To meet these conditions, Vishay has incorporated key automotive industry quality initiatives into its own Automotive Grade standard, which was developed with a goal of ZERO defects. The requirements cover design, qualification, and manufacturing, and are used to continuously improve products and processes.

Discover the eFuse design and the Automotive Grade component solutions for EV

  • More
    • Reference Design
    • Optoelectronics
    • Diodes
    • Inductors
    • Temperature Sensors

48 V Resettable eFuse Reference Design

With the arrival of 48 V systems, a new method of safely connecting and disconnecting high current loads to the battery is required. This results in problems associated with arcing, which occurs when using mechanical relays. Therefore, an electronic fuse (eFuse) has been designed to switch loads up to 200 A at 48 V on a compact double-sided FR4 printed circuit board with passive cooling.

Click on a to learn more

MOSFETs, PowerPak® 8x8L

Connected in a bi-directional arrangement to handle the high load current

XClampR® Transient Voltage Suppressors (TVS) Diode

Protect sensitive electronic equipment against voltage transients induced by inductive load switching and lightning.

NTCS Surface Mount Thermistors

Offer high sensitivity and high accuracy over a wide temperature range and are AEC-Q200 making them an ideal solution for temperature compensation, sensing, and protection circuits in a variety of automotive applications.

Power Metal Strip® Current Sense Resistor

Very high power (to 15 W) with low resistance values (down to 0.0001Ω). These surface mount, Power Metal Strip® resistors feature an all-welded construction, making them ideal for all manners of current sensing, voltage division, and pulse applications.

Transient Voltage Suppressors (TVS) Diode

For High Temperature Stability and High Reliability Conditions

Automotive Qualified, 0603 LEDs

The 0603 LED is a solution for small-scale, high power products that are expected to work reliability in an arduous environment.

IHLP Automotive Inductor

Vishay's IHLP power inductors show increased performance over similar ferrite core inductors in DC-to-DC converters for automotive applications.

Optoelectronics

With 40 years of experience designing and developing optoelectronics products, Vishay reputation for automotive reliability and quality are well founded. You are not alone in getting your product from concept to production.

VOMA617A-3X001TCT-ND

Optocouplers with Phototransistor Output – VOMA618A, VOMA617A

  • AEC-Q101 qualified
  • Designed to provide galvanic isolation in battery management systems and onboard chargers
  • Isolation test voltage = 3750 VRMS
  • Forward current options of IF = 1 mA for VOMA618A or 5 mA for VOMA617A
  • 5 Current Transfer Ratio (CTR) bins

VEML6031X00 Ambient Light Sensor with I2C Interface

  • AEC-Q100 automotive qualified
  • Super fine resolution as low as 0.0034 lx/ct, supports low transmittance (dark) lens design
  • Excellent temperature compensation

Designing the VEML6031X00 Into an Application
VEML6031X00 Automotive Ambient Light Sensor
Sensor Board Guide for the VEML6031X00

VCNL4035X01 Gesture Sensor

  • AEC-Q101 automotive qualified
  • Integrated infrared photodetector and signal processing in one package; I2C interface
  • Interprets simple gestures like swipe right or up for center console menu control, overhead light switch, and volume control

Designing the VCNL4035X01 Into an Application
Using The Software Code Library
VCNL4035X01 Gesture Board Files

VCNT2025X01 Reflective Sensor

  • AEC-Q101 qualified
  • Low-cost optical switch, object detector, position sensor
  • 0.3 to 4.5 mm working range for output current > 0.5 mA
  • 6.6 mA typical output current
  • Filter blocks visible light

Designing the VCNT2025X01 Into an Application

Astral VSMA10x High Power IR Emitters

  • AEC-Q102 automotive qualified
  • High power infrared source for Advanced Driver Assistance Systems
    • Driver and occupant monitoring
    • Eye tracking
  • Radiant power up to 1425 mW
  • Two wavelength options: 850 nm / 940 nm
  • Three emission angle options: ±28°, ±40°,±60°
Angle of Half Intensity → ±60° ±40° ±28°
850 nm peak wavelength VSMA1085600X02 VSMA1085400X02 VSMA1085200X02
940 nm peak wavelength VSMA1094600X02 VSMA1094400X02 VSMA1094200X02

Diodes

Vishay General Semiconductor designs and manufactures a wide range of semiconductor components, including rectifiers, signal limiters, voltage regulators, switches, signal modulators, signal mixers, signal demodulators, and oscillators.

FRED Pt® Gen 5 Ultrafast and Hyperfast Rectifiers

FRED Pt® Generation 5 diodes represent the State of the Art Ultrafast and Hyperfast Diode for Resonant Topologies. Having breakdown voltages of 600 V and 1200 V they are designed to deliver the highest efficiency in high frequency switching circuits. Ranging from 8 A up to 75 A, in single and dual-diode configuration, Gen 5 rectifiers offer the best conduction and switching loss trade-off for devices in their class.

Did you Know? A Brief Introduction to FRED Pt® in eSMP® Series Packages
600 V FRED Pt® Gen 5 Rectifiers Infographic
1200 V FRED Pt® Gen 5 Rectifiers Infographic

XClampR™ TVS

Introducing three new series of 24 V surface-mount XClampR™ transient voltage suppressors (TVS) that offer high peak pulse power dissipation equivalent to the 7 kW of conventional TVS at 10/1000 μs in the SMC (DO-214AB) package and /10 000 μs in the DO-218AB. The bidirectional devices deliver high power density over a wide operating temperature range of -55 °C to +175 °C for automotive applications.

XClampR™ Transient Voltage Suppressors
Did You Know? Industry-First Snapback Type XClampR™ TVS
XClampR™ Transient Voltage Suppressors in SMC (DO-214AB) and DO-218AB Packages Infographic
Explanation of XMC7K24CA the XClampR™ TVS in Operation

TransZorb® TVS SMC3K Series

Vishay Intertechnology introduces a new series of surface-mount TRANSZORB® bidirectional transient voltage suppressors (TVS) in the SMC DO-214AB package for automotive applications.

TransZorb® Transient Voltage Suppressors
Bidirectional TransZorb® Transient Voltage Suppressors Infographic

Small Signal Schottky and Switching Diodes in DFN1006-2A Package

Vishay Intertechnology introduces new surface-mount small signal diodes in the ultra compact DFN1006-2A plastic package with wettable flanks. Designed to save space and improve thermal performance in automotive and industrial applications, the 40 V BAS40L Schottky and 100 V BAS16L switching diodes are each available in AEC-Q101 qualified versions.

  • The diodes occupy 90 % less board space than devices in traditional SOD/T packages, while offering a 50 % lower profile and better power dissipation
  • For protection against excessive voltage, such as electrostatic discharges, the BAS40L features a PN junction guard ring

Small Signal 40 V Schottky and 100 V Switching Diodes in Ultra Compact DFN1006-2A Package with Visible and Wettable Side Terminals for Commercial and Automotive Applications

FRED Pt® Gen 7 Ultrafast Rectifiers

The FRED Pt® Generation 7 1200V diode is a new platform developed to be used in auxiliary functions and low power stages of both AC-DC and DC-DC converters. This Generation exhibits great trade-off features in terms of low Reverse Recovery Charge (Qrr) and control on Forward Voltage Drop (Vf) over the full temperature range (175°C). Excellent low Cj parasitic capacitance is achieved without losses on device reliability (surge capability). The platform is currently released with current rating of 1 A into SMA (DO-214AC) package and it will proliferate in more packages in the near future.

Inductors

Vishay Inductor group designs and manufactures robust, high-current, SMD power inductors that are AEC-Q200 qualified including customized options. Operating temperature ranges available for 125 °C, 155 °C, and 180 °C.

IHLP® Inductors

Vishay IHLP® family provide the very highest efficiency surface mount power inductor solution, due to low DCR (Direct Current Resistance) and low core loss over a wide range of operating frequencies. The IHLP performance offers engineers the widest range of space-saving PCB footprints and low profile solutions compared to conventional ferrite and through hole technologies.

IHLP® Power Inductors Infographic
Capabilities and Custom Options - Power Inductors
Power Inductors Product Demonstration
Did you Know? Vishay Automotive Grade Power Inductors
Did you Know? Inductors Saturation Current
IHLP® Inductor Loss Calculator Tool

IHLE® Inductors

The IHLE® series is an extension of the IHLP product with an integrated E-shield for outstanding radiated EMI mitigation. Designer has the option to layout the PCB for an IHLE inductor and if needed, the IHLE can be populated. If the IHLE is not needed, the standard IHLP can be populated on the PCB at lower cost. The IHLE product is currently available in 6 standard IHLP sizes from IHLE2020 to IHLE5050.

IHLE® Power Inductors Infographic
Capabilities and Custom Options - Power Inductors
IHLE Inductor Product Demo - Improve EMI in Your Circuit
Did you Know? Vishay IHLE Series E-Field Shielded Inductors
IHLP® Inductor Loss Calculator Tool

IHDM Inductors

The IHDM1008 power inductor in a 25mm X 21mm X 22mm package takes over where the IHLP leaves off. Using the same powdered iron technology for the core material, the same stable inductance over temperature and low saturation is achieved in the IHDM1008 series. Standard voltage rating is 350V with higher voltage ratings available. These inductors have a continuous operating temperature of 180°C and an inductance range of 1.2 to 10 µH with rated current up to 100A. The standard termination is through hole, but SMD and other configurations such as press fit pins are available.

APPLICATIONS: DC/DC Converters; Inverters; Filters for motor and switching noise suppression in hybrid, full electric, and hydrogen fuel cell vehicles

High Current Edge-Wound Inductors Infographic

IHPT Haptic Feedback Actuator

The IHPT1411 power inductor with its solenoid construction provides high impulse vibration for clear tactile feedback in noisy environments. The actuator can provide a haptic fast response time of < 5 ms to produce multiple high definition (HD) haptic effects with a nominal operating voltage of 12 V up to 16 V. Offered in a compact size for rugged automotive environments. Vishay can customize the IHPT1411’s mounting orientation, termination types, and performance to any design’s specification.

Haptic Feedback Actuator Infographic
Vishay Haptic Actuator Demo - IHPT

IHTH Inductors

Vishay IHTH power inductors are high-current, through-hole, high-temperature parts. These inductors offer the same performance as toroids at half the size. AEC-Q200 IHTH’s are offered in four case sizes. Applications for this inductor include engine and transmission control units, diesel injection drivers, noise suppression for motors, and LED drivers.

High Current Through Hole Inductor Infographic
Capabilities and Custom Options - Power Inductors
Inductor Loss Calculator Tool

Temperature Sensors

Vishay's AEC-Q200 Qualified Temperature Sensor and Circuit Protection component solutions are an ideal fit for automotive applications to support efficient, high performance operation, provide enhanced safety and protection, and ensure long-term system reliability.

NTCS

Vishay's NTCS surface mount thermistors offer high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C) and are qualified to AEC-Q200 making them an ideal solution for temperature compensation, sensing, and protection circuits in a variety of automotive applications. Featuring a robust construction with flexible polymer terminations, the NTCS series is an extremely reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit mount designs.

NTCS Surface-Mount NTC Thermistors Infographic
Capabilities and Custom Options - NTCS Surface-Mount Thermistors
A Multi-Simulator NTC Thermistor SPICE Model With Temperature Driven by a Voltage
Battery temperature management control during fast charging with Vishay NTC SMD NTCS0603 series
Automotive Reference Designs
Important Information on the Use of NTCS SMD NTC Thermistors

NTCALUG

Vishay’s wide range of NTCALUG sensor assemblies provide accurate and reliable temperature sensing for automotive systems level protection and efficiency. Different designs are available to meet specific application requirements including but not limited to fast response time, low thermal gradient, agency certifications (UL), high insulation voltage rating, high temperature rating, AEC-Q200 qualification, and mechanical robustness. Screw size options range from M2 to M8 with varying cable and termination options. Additionally, NTCALUG allows for design flexibility with value added customization possibilities to optimize supply chains and production efficiencies.

NTC Lug Thermistors Infographic
NTC Lug Temperature Sensors
Capabilities and Custom Options - NTC Lug Thermistors - Surface Temperature Sensors
Custom Modification Request Form - NTC Lug Series
Important Information on the Use of NTCALUG Ring Tongue Thermistors
Did You Know? NTCALUG Lead (PB)-Free

PTCEL

Vishay's PTCEL series of thermistors provides safe repetitive inrush current limitation and protection in many high power automotive applications requiring a controlled capacitor charge or discharge function. The PTCEL can significantly reduce board space and component count as they are able to absorb higher energy levels up to 240J for a single part and operate at high ambient temperatures up to 105°C. Additionally, its built-in self-regulating safety mechanism prevents the component from overheating in any overload situation.

PTCEL Inrush Current Limiting Thermistors Infographic
Why it Matters... Automotive Under the Hood
Capabilities and Custom Options - PTCEL Inrush Current Limiters
Important Information on the Use of PTCCL, PTCTL, and PTCEL Leaded PTC Thermistors
Simulation Notes for SPICE Modelling the PTCTL, PTCCL, and PTCEL
LT Spice Electronic Simulation of Inrush Current Limitation with PTCEL in SMPS

NTCLE350

Vishay's enhanced high temperature epoxy coated NTC design takes advantage of low thermally conducting PEEK Insulated NiFe lead wires and a resilient protective coating making it an ideal fit to sustain the requirements that automotive applications demand. NTCLE350 offers highly sensitive, fast reacting and extremely accurate temperature sensing capability with a high temperature rating of 185°C full operation and 85°C/85% relative humidity withstanding capability. It is designed for long term, stable operation in harsh environments. The ability to sustain high temperatures, thermal cycling, shock and vibration is validated through AEC-Q200 qualification.

NTCLE Leaded Epoxy-Coated NTC Thermistors Infographic
Virtual Board for Vishay NTC Thermistors
Capabilities and Custom Options - NTCLE Leaded Epoxy-Coated NTC Thermistors
Important Information on the Use of NTCLE Leaded NTC Thermistors
Did You Know? It's Easy for Vishay to Customize a Leaded Through-Hold NTCLE Thermistor
Product Presentation: Vishay NTCLE350 Series Thermistors

TFPT

Vishay's TFPT series of linear PTC resistance temperature detectors (RTDs) are designed for automotive applications requiring long-term, stable performance in measurement and compensation functions across a wide temperature range. The tracking accuracy of the TFPT reduces resistance drift in extreme temperature cycling situations and allows designers to obtain precise performance with fewer components. The positive linear temperature characteristic further simplifies circuit designs and provides a more secure “failure” mode behavior.

TFPT Surface-Mount NI Thin Film RTD Infographic
Important Information on the Use of SMD Thin Film PTS and TFPT Resistance Temperature Detectors (RTD Sensors)
Application of LTSpice Modeling to Vishay Temperature Sensors
Simulation Tool for Temperature Sensing/Compensation