SunSpot 2 High-Intensity Spot Curing System
The Uvitron SunSpot 2 offers industry-leading spot curing intensity in a compact, cost-effective system
The Uvitron SunSpot 2 is an advanced, high-power, ultra-compact light curing system designed for efficiency and high performance. It offers incredible power density and fast curing speeds, making it ideal for high-speed production environments. The system features a best-in-class 200 W arc lamp, delivering up to 18+ W/cm² UVA intensity, with outputs ranging from 300 nm to 550 nm. With easy-to-use foot pedal activation and intuitive exposure time controls, the SunSpot 2 is engineered for both reliability and user convenience.
Key design features include a dichroic-coated reflector that diverts harmful infrared heat, a user-adjustable lamp intensity range of 35% to 100%, and a timer-controlled shutter for precise, hands-free operation. The system also integrates advanced safety interlocks and forced air cooling, ensuring maximum protection and system reliability. Weighing only 6 lbs. and designed for seamless integration, the SunSpot 2 is a cost-effective solution for both manual and automated curing applications.
Features
- Compact design: weighs 6 lbs., measuring 10.5" x 8.6" x 4”
- High intensity: 18+ W/cm² UVA for rapid curing
- Dichroic-coated reflector to minimize heat output
- Adjustable intensity: 35% to 100% power range for flexibility
- Timer-controlled shutter with foot pedal activation
- Quick-change lamp module for easy maintenance
- Dual safety interlocks for operator protection
- Forced air cooling system for reliability
Applications
- High-speed production automation
- Medical device manufacturing
- Electronics assembly
- Sensitive material curing
发布日期: 2025-04-01