UDOO Neo Development Board
UDOO Neo is a low-cost, Arduino UNO compatible SBC with the power of NXP™'s i.MX 6SoloX applications processor
UDOO's Neo is an open-hardware, low-cost computer equipped with an NXP™ i.MX 6SoloX applications processor for Android and Linux. The processor embeds an ARM® Cortex®-M4 microcontroller, which makes the board compatible with the Arduino™ environment, allowing high performance at a low price. Ideal as a central element of more comprehensive projects, it easily enables the creation of a multitude of IoT applications, making the UDOO Neo even more innovative and appealing.
UDOO Neo Basic - Educational open-source Arduino Uno compatible SBC, NXP i.MX6 SoloX - 512 MB RAM - Gbit Eth
SA69-0200-1000-C0
UDOO Neo Extended - Educational open-source Arduino Uno compatible SBC, NXP i.MX 6SoloX - 1 GB RAM - WiFi+BTLE - Sensors package
SA69-0200-1100-C0
UDOO Neo Full - Educational open-source Arduino Uno compatible SBC, NXP i.MX 6SoloX - 1 GB RAM - WiFi+BTLE - Gbit Eth - Sensors package
UDOO Neo Development Board
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | SA69-0100-0100-C0 | SBC 1.0GHZ 3CORE 512MB/512MB RAM | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | SA69-0200-1000-C0 | SBC 1.0GHZ 3 CORE 1GB/1GB RAM | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | SA69-0200-1100-C0 | SBC 1.0GHZ 3 CORE 1GB/1GB RAM | 0 - 立即发货 | See Page for Pricing | 查看详情 |
发布日期: 2015-12-02