NutriLED LED Horticulture Light
Thomas Research Products presents an evolution in the world of horticultural lighting
The science of horticulture is advancing. A more efficient and effective means to increase yield and quality is now available. The NutriLED lighting system by Thomas Research Products is part of the answer. The NutriLED uses solid-state LED lighting that provides fine-tuned light to optimize growth rate and yield. The NutriLED also provides financial benefits by reducing energy consumption and maintenance costs, making it a winning solution for any growing needs.
All light emitted by the NutriLED triggers healthy plant responses, boosting yield and reducing cost. The NutriLED’s unique light color is the result of emitting only the wavelengths of light required for plant growth.
Optical Specifications
- Output: 52 u/MOL/S output for two units
- Wavelength: red: 660 nm, blue: 460 nm
- LED life expectancy: 50,000 hours at 25°C
Mechanical Specifications
- Light source: 12 red LEDs (660 nm), 7 blue LEDs (460 nm)
- Operating temperature: -10°C to +50°C (+14°F to +122°F)
Electrical Specifications
- Input Power: 28 VDC*
- Input Current: 1.250 A*
- *Two units used with Thomas Research Products LED-50W-036-C1400 driver
Applications
- Energy efficient light sources for plant growth
- Indoor grow houses
- Supplemental lighting for outdoor plant growth
NutriLED LED Horticulture Light
发布日期: 2019-01-03