TI Green Cross IconHealth TI Orange Cross IconFitness TI Blue Cross IconImaging

TI Logo Bar

TI HealthTech

Texas Instruments HealthTech helps customers create innovative products for transforming healthcare worldwide. With unequaled expertise in analog & embedded processing, TI HealthTech provides superior components for health, fitness and medical imaging.

More than ever, TI HealthTech is passionate about taking professional treatments beyond the hospital and into physician offices and patient homes. Both clinical and home health equipments, such as pulse oximetry and blood glucose meters, are challenged to extend battery life and make devices more wearable and accessible – without sacrificing accuracy or reliability. By developing innovative ways to increase integration, lower noise, and lower power consumption, TI components make healthcare more flexible, affordable and accessible.

 

AFE4490 - Integrated AFE for Pulse Oximeters

AFE4490 296-35685-1-ND IC AFE FRONT END 40VQFN Datasheet
TI AFE4490

The AFE4490 is a fully-integrated analog front-end (AFE) that is ideally suited for pulse-oximeter applications. The device consists of a low-noise receiver channel with a 22-bit analog-to-digital converter (ADC), an LED transmit section, and diagnostics for sensor and LED fault detection. The AFE4490 is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the AFE4490, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI™ interface.

Tools: AFE4490SPO2EVM Evaluation Module and User's Guide

Video: In-depth look at Heart Rate Monitor Chest Strap

 

BQ2026 - One Time Programmable Memory for Medical Accessory Identification

BQ2026 296-30069-1-ND IC SGL WIRE ID 1.5KB TO92-3 Datasheet
TI BQ2026

The BQ2026 is a 1.5K-bit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. The BQ2026 SDQ interface requires only a single connection and a ground return. The SDQ pin is also the sole power source for the BQ2026. The small surface-mount package option saves printed-circuit-board space, while the low cost makes it ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.

Tools: BQ2026EVM Evaluation Module and User's Guide

 

ADS1299 - Low-Noise, 8-Channel, 24-Bit Analog Front-End for EEG

ADS1299 296-35009-ND IC AFE 24BIT 16KSPS LN 64TQFP Datasheet
TI ADS1299

The ADS1299 is a low-noise, multichannel, simultaneous-sampling, 24-bit, delta-sigma (ΔΣ) ADC with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299 incorporates all commonly-required features for electroencephalogram (EEG) applications. With its high levels of integration and exceptional performance, the ADS1299 enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost.

Tools: ADS1299EEG-FE Evaluation Kit and User's Guide

 

ADS1298 - 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End

ADS1298 296-28273-1-ND IC AFE 24BIT 32KSPS 8CH 64NFBGA Datasheet
TI ADS1298

The ADS1298 is part of a family of multichannel, simultaneous sampling, 24-bit, delta-sigma (ΔΣ) ADCs with built-in programmable gain amplifiers (PGAs), internal reference, and an onboard oscillator.This family incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and EEG applications. With its high levels of integration and exceptional performance, this product family enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost.

Associated Products: ADS1296, ADS1294, ADS1298R, ADS1296R, ADS1294R

Tools: ADS1298ECG-FE Evaluation Kit and User's Guide

Video: In-depth look at Heart Rate Monitor Chest Strap

Application Notes: Improving Common Mode Rejection Using Right Leg Drive

 

ADS1198 - 8-Channel, 16-Bit Analog-To-Digital Converter With Integrated ECG Front End

ADS1198 296-27842-ND IC AFE 16BIT 8KSPS 8CH 64TQFP Datasheet
TI ADS1198

The ADS1198 is part of a family of multichannel, simultaneous sampling, 16-bit, delta-sigma (ΔΣ) ADCs with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. It has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Additionally, any configuration of input channels can be selected for derivation of the right leg drive (RLD) output signal. The ADS1198 operates at data rates as high as 8kSPS, thereby allowing the implementation of software pace detection. Lead-off detection can be implemented internal to the device, either with a pull-up/pull-down resistor or an excitation current sink/source. Three integrated amplifiers generate the Wilson Center Terminal (WCT) and the Goldberger terminals (GCT) required for a standard 12-lead medical ECG.

Associated Products: ADS1196, ADS1194

Tools: ADS1198ECG-FE Evaluation Kit and User's Guide

Application Notes: Analog Front End Design for ECG Systems using Delta Sigma ADC's

 

ADS1293 - 3-Channel, Low Power, 24-Bit Analog Front End for ECG

ADS1293 296-35511-1-ND IC AFE 24BIT 25.6KSPS 28WQFN Datasheet
TI ADS1293

The ADS1293 incorporates all features commonly required in portable, low-power medical, sports and fitness ECG applications. With high levels of integration and exceptional performance, the ADS1293 enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The ADS1293 features three high-resolution channels capable of operating up to 25.6ksps. Each channel can be independently programmed for a specific sample rate and bandwidth allowing users to optimize the configuration for performance and power. All input pins incorporate an EMI filter and can be routed to any channel via a flexible routing switch. Flexible routing also allows independent lead-off detection, right leg drive, and Wilson/Goldberger reference terminal generation without the need to reconnect leads externally. A fourth channel allows external analog pace detection for applications that do not utilize digital pace detection.

Associated Products: ADS1291, ADS1292

Tools: ADS1293EVM Evaluation Kit and User's Guide

Application Notes: Understanding Lead-off Detection in ECG

 

MSP430FG439 - 16-Bit Ultra-Low-Power MCU for BGM with 60KB Flash, 2KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 128 Seg LCD

MSP430FG439 296-17013-ND IC MCU 16BIT 60K FLASH 80-LQFP Datasheet
TI MSP430FG439

The MSP430FG439 is part of a family of MCUs that features different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The MSP430FG43x series are microcontroller configurations with two 16-bit timers, a high performance 12-bit ADC, dual 12-bit digital to analog converter, three configurable operational amplifiers, one universal synchronous/asynchronous communication interface (USART), DMA, 48 I/O pins, and a liquid crystal display (LCD) driver.

Associated Products: MSP430FG438, MSP430FG437

Tools: MSP430FG43x Code Examples

Video: Using the MSP430 in Portable Medical Applications

Application Notes: Microcontrollers in Blood Glucose Meters

Texas Instruments Part Search

Filter Results By:  

Resources

Videos

Training