FLEXO® Wrap

Flexible control and management with easy on, easy off access, from Techflex

Image of Techflex's Flexo® WrapTechflex's FLEXO® Wrap (FW) is an exclusive product engineered and manufactured by Techflex. FW provides the perfect solution to a wide variety of unique application challenges.

The color matched hook and loop closure provides for easy on and off installation, as well as instant and convenient access for harness break-outs and rework of any specific section along the entire length of the run. Combined with the expandable, open weave design, FW will conform to a wide variety of bundle diameters and will wrap around irregular shapes.

All grades of FW cut cleanly with a hot knife.

Features
  • Heavy duty hook and loop closure for frequent access
  • Expands to fit over inline connectors and splices
  • Halogen free
  • Temperature range -94°F to 257°F
  • Melting temperature 482°
Parts are not available
发布日期: 2011-01-17