FLEXO® FR Sleeving

Techflex's Flexo® FR is an efficient choice for long runs of wire or cable

Image of Techflex's Flexo® FR SleevingTechflex's FLEXO® PET flame retardant (FR) sleeving is the perfect choice for electronic and high tech applications where flame retardance and durability are primary concerns. Easy installation makes FLEXO FR an efficient choice for long runs of wire or cable.

The addition of an organic combustion inhibitor to Techflex's standard polyethylene terepthalate gives Flexo FR an Underwriters Lab and CSA flame resistance rating of VW-1.

Features
  • VW-1 approved
  • Mil-202, FAR 25, FMVSS 302
  • Economical and easy to install
  • Cut and abrasion resistant
  • Expands up to 150%
  • Halogen free
  • Resists gasoline and engine chemicals
  • Temperature range -94°F to 257°F
  • Melting temperature 482°F
Parts are not available
发布日期: 2011-01-18