In January 2012, Skyworks completed its acquisition of Advanced Analogic Technologies, Inc. (AATI), an analog semiconductor company focused on enabling energy-efficient devices for consumer electronics, computing and communications markets. This acquisition expands Skyworks' portfolio with highly complementary analog semiconductor products including battery chargers, DC/DC converters, voltage regulators and LED drivers. It also enables Skyworks to further capitalize on its strong smart phone, tablet, set-top box, infrastructure, automotive, aerospace defense, connected home, smart energy, and medical positions with an expanded and differentiated product portfolio while accelerating entry into new vertical markets.
Battery Chargers
Battery Management products are TPMICs (Total Power Management ICs) that manage the charging, sequencing and protection of lithium-ion/polymer batteries in personal portable electronics. Skyworks' linear and switching chargers are designed for single and/or dual cell lithium-ion/polymer batteries. These full-featured battery management ICs maximize charging speed and minimize power loss during power delivery to the system. Additionally, they offer integrated system protection using USB and/or adaptor input and dynamic charging capabilities. Many of these products contain unique circuit features to provide advanced IC thermal management during charging and proprietary input power control when supplied from USB port sources. New additions to this product line also feature over voltage protection up to 28V.
Linear Chargers |
Part Number |
Info |
PDF |
Number of Cells |
Max. Protected VIN (V) |
Max. Charging VIN (V) |
Max. Charge Current (mA) |
Number of Input Channels |
Dynamic Power Management |
Automatic Charge Reduction |
Active Digital Thermal Loop Control |
Charge Rate Control |
Package (mm) |
AAT3663 |
 |
 |
1 or 2 |
N/A |
13.2 |
1000 |
USB or AC Adaptor |
No |
No |
Yes |
External Resistor |
TDFN 14L, 3 x 3 x 0.75 |
AAT3670 |
 |
 |
1 |
N/A |
5.5 |
1600 |
USB and AC Adaptor |
Yes |
Yes |
Yes |
External Resistor |
QFN 24L 4 x 4 x 0.90 |
AAT3672 |
 |
 |
1 |
N/A |
6.5 |
1600 |
USB or AC Adaptor |
Yes |
Yes |
Yes |
External Resistor |
TDFN 14L, 3 x 3 x 0.75 |
AAT3673 |
 |
 |
1 |
N/A |
6.5 |
1600 |
USB or AC Adaptor |
Yes |
Yes |
Yes |
External Resistor |
TDFN 16L, 4 x 4 x 0.8 |
AAT3681A |
 |
 |
1 |
N/A |
7.5 |
500 |
USB or AC Adaptor |
No |
No |
No |
External Resistor |
SC70JW 8L, 2.2 x 2.0 x 1.05 |
AAT3685 |
 |
 |
1 |
N/A |
5.5 |
1000 |
USB or AC Adaptor |
No |
Yes |
No |
External Resistor |
TDFN 12L, 3 x 3 x 0.75 |
AAT3693 |
 |
 |
1 |
N/A |
7.5 |
1600 |
USB or AC Adaptor |
No |
No |
Yes |
External Resistor |
TDFN 10L, 2.2 x 2.2 x 0.75 |
Switching Charger |
Part Number |
Info |
PDF |
Number of Cells |
Max. Protected VIN (V) |
Max. Charging VIN (V) |
Max. Charge Current (mA) |
Number of Input Channels |
Dynamic Power Management |
Automatic Charge Reduction |
Active Digital Thermal Loop Control |
Charge Rate Control |
Switching Frequency (kHz) |
Package (mm) |
AAT3620 |
 |
 |
1 |
N/A |
6 |
2000 |
USB or AC Adaptor |
No |
No |
No |
External Resistor |
1500 |
TDFN 14L, 3 x 3 x 0.75 |
Supercap Charger |
Part Number |
Info |
PDF |
Number of Channels |
Enable |
Fault Flag |
ILIM |
Shutdown |
Typ. RDS(ON) (mΩ) |
VIN(V) |
Typ. IQ (µA) | Package (mm) |
AAT4712 |
 |
 |
1 |
Yes |
POK; RDY |
0.15-2.4 |
No |
50 |
2.5-5.5 |
70 |
TDFN34 16L,3 x 4 x 0.75 |
Voltage Regulators
Skyworks’ high efficiency pulse width modulation (PWM) switch-mode voltage regulators are ideal for a wide variety of products such as smartphones, PNDs, notebook computers, set-top boxes, digital still cameras, and other portable electronic devices. Solutions are available for a wide range of output power, optimizing both size and performance for specific power levels. The switch-mode products utilize high switching frequencies to minimize output inductor and capacitor size. Internal compensation eliminates additional external components. These products provide excellent light load efficiency and minimum light load ripple. In addition to excellent efficiency, many SwitchReg™ products offer fast turnon time and fast transient response capabilities. Taking advantage of advanced modular bipolar CMOS DMOS (BCD) processes allows very low resistance switches and eliminates the need for special packages that require additional thermal relief.
Step-Up Converters |
Part Number |
Info |
PDF |
Min. VIN (V) |
Max. VIN (V) |
Min. VOUT (V) |
Max. VOUT (V) |
IOUT (mA) |
fOSC (kHz) |
Typ. IQ (µA) |
Package (mm) |
AAT1210 |
 |
 |
2.7 |
5.5 |
VIN |
18 |
900 |
2000 |
250 |
TDFN34 16L, 3 x 4 x 0.75 |
AAT1217 |
 |
 |
0.5 |
VOUT |
2.5 |
5.5 |
600 |
1200 |
300 |
TSOT23 6L, 2.9 x 2.8 x 1.0 |
AAT1219 |
 |
 |
2.4 |
VOUT +0.25 |
3 |
5 |
2000(Pulse), 1200(Continuous) |
1200 |
58 |
TDFN33 12L, 3 x 3 x 0.75 |
AAT1230 |
 |
 |
2.7 |
5.5 |
18 |
18 |
100 |
2000 |
40 |
TDFN 16L, 3 x 4 x 0.85, TSOPJW 12L, 3.0 x 2.85 x 1.0 |
AAT2215 |
 |
 |
2.4 |
5.25 |
3 |
5.5 |
3000 |
600 |
55 |
— |
AAT3110 |
 |
 |
2.7 |
VOUT |
4.8 |
5.2 |
100 |
750 |
13 |
SOT23-6, 2.85 x 2.80 x 1.20 |
AAT3111 |
 |
 |
1.8 |
VOUT |
3.17 |
3.43 |
150 |
750 |
20 |
SOT23-6, 2.85 x 2.80 x 1.20 |
Step-Down Converters |
Part Number |
Info |
PDF |
Min. VIN (V) |
Max. VIN (V) |
Min. VOUT (V) |
Max. VOUT (V) |
IOUT (mA) |
fOSC (kHz) |
Typ. IQ (µA) |
Package (mm) |
AAT1110 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
800 |
1400 |
27 |
SC70JW 8L, 2.0 x 2.1 x 1.05 |
AAT1146 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
400 |
1400 |
27 |
SC70JW-8, 2.0 x 2.1 x 1.05, SOT-23 5L, 2.85 x 2.80 x 1.20 |
AAT1153 |
 |
 |
2.5 |
5.5 |
0.6 |
VIN |
2000 |
1200 |
300 |
TDFN 10L, 3 x 3 x 0.75 |
AAT2113B |
 |
 |
2.7 |
5.5 |
1 |
2.5 |
1500 |
3300 |
55 |
FTDFN 8L 2 x 2 x 0.75 |
AAT2114A |
 |
 |
2.7 |
5.5 |
1 |
VIN |
2500 |
3000 |
70 |
QFN 16L, 3 x 3 x 0.90 |
AAT2120 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
500 |
1800 |
45 |
STDFN 8L, 2 x 2 x 0.55 |
AAT2138 |
 |
 |
2.7 |
5.5 |
3 |
VIN |
2500 |
2800 |
90 |
TDFN 14L, 3 x 3 x 0.75 |
AAT2148 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
1000 |
2000 |
37 |
QFN 16L, 3 x 3 x 0.90 |
AAT2153 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
2500 |
1400 |
42 |
QFN 16L, 3 x 3 x 0.90 |
AAT2158 |
 |
 |
2.4 |
5.5 |
0.6 |
VIN |
1500 |
1400 |
42 |
QFN 16L, 3 x 3 x 0.90 |
AAT2500 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
400; LDO 300 |
1000 |
25; LDO 70 |
TDFN33 12L, 3 x 3 x 0.75 |
AAT2503 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
800; LDO 300 |
2000 |
85 |
QFN34 20L, 3 x 4 x 0.93 |
AAT2522 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
3000 |
1400 |
90 |
TDFN 16L, 3 x 4 x 0.85 |
AAT2713 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
600/ch |
1700 |
70 |
QFN33 16L, 3 x 3 x 0.85 |
SKY87201-11 |
 |
 |
2.7 |
5.5 |
0.6 |
VIN |
600 |
2000 |
37 |
STDFN 8L, 2.0 x 2.1 x 1.05 |
SKY87608 |
 |
 |
4.5 |
28 |
0.9 |
0.8*VIN |
3000 |
450 |
1600 |
SOP-8L,5.0x6.0x1.55 |
Low Drop-out (LDO) Linear Regulators |
Part Number |
Info |
PDF |
Max. IOUT (mA) |
Accuracy |
Power Good |
Shutdown |
Typ. Dropout (mV) |
VOUT (V) |
VREP Bypass |
VIN (V) |
Typ. IQ (µA) |
Package (mm) |
AAT3218 |
 |
 |
150 |
±1.5% |
No |
Yes |
200 |
Fixed 1.2-3.5 |
Yes |
VOUT-5.5 |
70 |
SOT-23 5L, 2.85 x 2.80 x 1.20, SC70JW 8L, 2.2 x 2.0 x 1.05 |
AAT3220 |
 |
 |
150 |
±2% |
No |
No |
180 |
Fixed 1.8-3.3 |
No |
VOUT-5.5 |
1.1 |
SC59 3L, 2.85 x 2.80 x 1.20 |
AAT3221 |
 |
 |
150 |
±2% |
No |
Yes |
200 |
Fixed 1.6-3.5 |
No |
VOUT-5.5 |
1.1 |
SOT-23 5L, 2.85 x 2.80 x 1.20, SC70JW 8L, 2.2 x 2.0 x 1.05 |
AAT3223 |
 |
 |
250 |
±2% |
Yes |
Yes |
190 |
Fixed 2.8-3.3 |
No |
VOUT-5.5 |
1.1 |
SOT-23 5L, 2.85 x 2.80 x 1.20 |
AAT3258 |
 |
 |
300 |
±2% |
μP Reset |
Yes |
400 |
Fixed 1.2-3.5 |
Yes |
VOUT-5.5 |
71 |
TSOPJW 8L, 3 x 2.85 x 1.01 |
Display & Lighting
Skyworks offers a wide variety of boost converters and charge pumps for display and lighting products. Typical applications include white and RGB LED drivers for display backlighting, fashion lighting, as well as camera flash and movie mode plus panel bias for OLED displays. For color display and keypad backlighting, Skyworks offers a family of charge pump products for driving and controlling the current (brightness) in white LEDs. Utilizing a proprietary protocol with a patented AutoBias tri-mode charge pump, these low-noise, small footprint products can control LED brightness with a single control wire, eliminating the need for PWM signals. These devices also reduce component count by removing the requirement for external ballast resistors. Application-specific charge pump products are also available for driving color RGB diodes, camera flash diodes, and TFT biasing.
Lighting Management Units |
Part Number |
Info |
PDF |
Backlight LEDs |
Backlight Channels |
Backlight IOUT(max) per Channel (mA) |
Flash LED Channel(s) |
Flash IOUT(max) per Channel (mA) |
Movie Mode IOUT(max) per Channel (mA) |
Min. VIN (V) |
Typ. IQ (µA) |
Interface |
Package |
Package (mm) |
AAT2848 |
 |
 |
4 |
4 |
30 |
2 |
300 |
100 |
2.7 |
5.5 |
S²Cwire™ |
TQFN33-20 |
TQFN33 20L, 3 x 3 x 0.75 |
RGB LED Controllers |
Part Number |
Info |
PDF |
Number of Channels |
Enable |
RGB Control |
Low Side Switches |
VIN (V) |
Typ. IQ (µA) |
Package (mm) |
AAT4295 |
 |
 |
3 |
S²Cwire™ |
Single |
3 |
1.8-5.5 |
3 |
SC70JW-8, 2.2 x 2.0 x 1.05 |
Power Half Bridges
Skyworks’s Power Half Bridges include MultiMHz power switches that can be used to provide compact voltage regulation in high-speed power supplies. Integrating input level shifting, high-speed break-before-make (shoot-through protection) circuitry, and low resistance, these power MOSFETs reduce board space, parts count, and stray parasitics in switching power supplies. FastSwitch™ buffered half bridge products may be used to drive inductors directly, as high-current gate drivers for discrete power MOSFETs. In addition, a dual buffered half-bridge may be used to drive multiple outputs or can be configured as a full bridge to affect a DC motor or Class-D audio driver.
Power Half Bridges |
Part Number |
Info |
PDF |
Break Before Make Time (ns) |
Max. IOUT(mA) |
Logic Input |
RDS(ON) (mΩ) High Side Switch |
RDS(ON) (mΩ) Low Side Switch |
VIN (V) |
Package (mm) |
AAT4900 |
 |
 |
5 |
1000 |
Yes |
130 |
105 |
2.7-5.5 |
SOT-23 5L, 2.85 x 2.80 x 1.20, SC70JW 8L, 2.0 x 2.1 x 1.05 |
AAT4901 |
 |
 |
5 |
700 |
Yes |
220 |
160 |
2.0-5.5 |
SC70JW 8L, 2.0 x 2.1 x 1.05 |
AAT4910 |
 |
 |
50 |
N/A |
Yes |
3000 |
1700 |
4.5-28 |
SC70JW-8, 2.2 x 2.0 x 1.05 |
Current Limited Load Switches
Current Limited Load Switches are designed for high-side power switching applications to cover a wide range of port protection applications for USB, PCMCIA (PC cards), and IEEE 1394 (FireWire) ports in desktop and notebook computers. Port protection switches provide inrush current limiting, short-circuit and overtemperature protection, input control level shifting, and fault flags. Designers can select different current limit options from preset thresholds to user-adjustable limits using just one external resistor. Single, dual, and quad switches are available to fulfill a wide array of application requirements. Devices intended for USB applications have complete Underwriters Laboratories® approval.
Single Input High Side Switches / Current Limiters |
Part Number |
Info |
PDF |
Number of Channels |
Enable |
Fault Flag |
ILIM |
Typ. RDS(ON) (mΩ) |
VIN (V) |
Typ. IQ (µA) |
Package (mm) |
AAT4614 |
 |
 |
1 |
Yes |
Yes |
Adj 1.6A |
160 |
2.4-5.5 |
10 |
SC70JW 8L, 2.0 x 2.1 x 1.05, SOT-23 6L, 2.85 x 2.80 x 1.20, SOT-23 5L, 2.85 x 2.80 x 1.20 |
AAT4616 |
 |
 |
1 |
Yes |
Yes |
300mA to 1.6A |
130 |
2.4-5.5 |
10 |
SOT-23 5L, 2.85 x 2.80 x 1.20, TDFN22-8, 2 x 2 x 0.75 |
AAT4616A |
 |
 |
1 |
Yes |
Yes |
300mA to 1.6A |
130 |
2.4-5.5 |
10 |
TDFN22 6L, 2 x 2 x 0.75 |
I/O Expander Serial Controlled Load Switches
These SmartSwitch™ devices are members of Skyworks’ Application Specific Power MOSFET™ (ASPM™) product family. They are targeted for I/O expansion applications and operate with an input voltage ranging from 1.8 V to 5.5 V, making them ideal for 2.5 V, 3.3 V, or 5 V systems, as well as systems powered by lithium-ion batteries. These devices can also be used for general purpose power load switching.
I/O Expander Serial Controlled Load Switches |
Part Number |
Info |
PDF |
Number of Channels |
Enable |
Turn On Rise Time (TR) |
Typ. RDS(ON) (mΩ) |
VIN (V) |
Typ. IQ (µA) |
Package (mm) |
AAT4292 |
 |
 |
7 |
AS²Cwire™ |
0.27µs |
1100 |
1.8-5.5 |
6.3 |
SC70JW 10L, 2.0 x 2.2 x 0.55 |
AAT4296 |
 |
 |
5 |
S²Cwire™ |
1.6 ?s |
Pch 2.5, Nch 1.9 |
1.8-5.5 |
3 |
SC70JW 8L, 2.0 x 2.1 x 1.05 |
Over Voltage Protection
Skyworks’ over-voltage protection (OVP) switches provide up to 28 V over-voltage and overcurrent protection when powering low-voltage systems such as cell phones, MP3, and PDAs or when charging Lithium Ion batteries from a badly regulated supply.
Single Input High Side Switches / Current Limiters |
Part Number |
Info |
PDF |
Number of Channels |
Enable |
Fault Flag |
ILIM |
Typ. RDS(ON) (mΩ) |
VIN (V) |
Typ. IQ (µA) |
Package (mm) |
AAT4684 |
 |
 |
1 |
Yes |
Yes |
1.8A |
100 |
3.0-14.0 |
30 |
TSOPJW 12L, 3 x 2.85 x 1.02 |
AAT4687 |
 |
 |
1 |
Yes |
Yes |
N/A |
130 |
3.0-14.0 |
30 |
SC70JW 10L, 2.0 x 2.0 x 1.1 |
Slew Rate Controlled
These SmartSwitch™ devices are members of Application Specific Power MOSFET™ (ASPM™) product family. They are intended for high-side load-switching applications and operate with an input voltage ranging from 1.8V to 5.5V, making them ideal for 2.5V, 3.3V, or 5V systems. These device have low RDS(ON), allowing a low forward voltage drop and high current handling capability.
I/O Expander Serial Controlled Load Switches |
Part Number |
Info |
PDF |
Number of Channels |
Enable |
Turn On Rise Time (TR) |
Typ. RDS(ON) (mΩ) |
VIN (V) |
Typ. IQ (µA) |
Package (mm) |
AAT4280 |
 |
 |
1 |
Yes |
0.5µs, 0.1ms, 1.0ms |
80 |
1.8-5.5 |
2 |
SOT-23 6L, 2.85 x 2.80 x 1.20, SC70JW8L 2.2 x 2.0 x 1.05 |
AAT4280A |
 |
 |
1 |
Yes |
0.5µs, 0.1ms, 1.0ms |
80 |
1.5-5.5 |
0.025 |
SOT-23 6L, 2.85 x 2.80 x 1.20, SC70JW8L 2.2 x 2.0 x 1.05 |
AAT4282B |
 |
 |
2 |
Yes |
0.065ms, 0.75ms |
67 |
1.5-6.5 |
0.04 |
TDFN22-8, 2.0 x 2.0 x 0.75 |
AAT4285 |
 |
 |
1 |
Yes |
0.1ms |
240 |
3.0-13.2 |
25 |
SC70JW 8L, 2.2 x 2.0 x 1.05 |
Supervisors/Monitors, Voltage Detectors – Microprocessors
The microprocessor supervisor product line offers significant enhancements to Skyworks' standard voltage detectors. These devices provide a variety of additional user-selectable options beyond simple power-on or low-voltage reset functions. Selectable enhanced features may include reset delay functions, manual reset capabilities, and watchdog timers. Microprocessor supervisor devices are commonly used in notebook computers, cellular telephones, portable electronic products, and embedded systems.
Supervisors/Monitors, Voltage Detectors – Microprocessors |
Part Number |
Info |
PDF |
Accuracy |
Manual Reset |
Output: Active Low, Open Drain |
Output: Bi-Directional |
Output: Push-Pull Active High |
Output: Push-Pull Active Low |
Threshold (V) |
VIN (V) |
Typ. IQ (μA) |
Watchdog Timer |
Package (mm) |
AAT3510 |
 |
 |
±1.5% |
Yes |
No |
No |
No |
Yes |
2.6-5.0 |
1.0-5.5 |
5 |
Yes |
SOT-23 5L, 2.85 x 2.80 x 1.20 |
AAT3517 |
 |
 |
±1.5% |
Yes |
Yes |
No |
No |
Yes |
2.6-5.0 |
1.0-5.5 |
5 |
Yes |
SOT-23 5L, 2.85 x 2.80 x 1.20 |
|