High Power Converters

Energy efficient AC/DC and DC/DC modules for high power applications

Ranging from 230W - 3000W, RECOM’s high power modules are extremely efficient with small footprints. The AC/DC converter series all have 2MOPP, 4kVAC isolation, and support fanless operation with baseplate-cooling. The DC/DC converter series is in a half-brick package with trimmable outputs and is ideal for EV and high voltage battery systems.

 

RACM230-G Series AC/DC Converter

RECOM's RACM230-G is a 230 W open-frame AC/DC medical-grade converter

RECOM RACM230-G Series

The RACM230-G series has a 4" x 2" footprint, low standby power consumption, and a high efficiency rating of 90%. It is able to support up to 160 W with conduction cooling and up to 230 W with conduction plus forced air cooling. This makes it ideal for dynamic loads that require bursts of peak power. It has an input range of 80 VAC to 264 VAC and an operating temperature range of -40°C up to +80°C. It is medically certified to 60601-1 2MOPP, has 4 kVAC isolation, and is capable of operating up to 5,000 m (~16,000 ft) altitude. The series is internationally certified and ideal for household and industrial ITE applications.

 

Features

  • 160 W baseplate-cooled, fanless operation
  • 230 W peak power or forced air rating
  • Universal AC input range (80 VAC to 264 VAC)
  • Standby power consumption: <0.5 W
  • Operating temperature range: -40°C up to +80°C (with derating)
  • Efficiency rating of 90%
  • Capable of operating up to 5,000 m (~16,000 feet)
  • 4" x 2" footprint
  • 2MOPP certified

Applications

  • Medical applications including harsh environment
  • Household applications
  • IT
  • Industrial

 

Part Number Description  
RACM230-12SG 3.5W AC/DC-CONVERTER 'POWERLINE' View Details
RACM230-24SG 230W AC/DC-CONVERTER 'MEDLINE' 4 View Details
RACM230-24SG/ENC 230W AC/DC-CONVERTER 'MEDLINE' 4 View Details
RACM230-36SG 230W AC/DC-CONVERTER 'MEDLINE' 4 View Details
RACM230-48SG 230W AC/DC-CONVERTER 'MEDLINE' 4 View Details
RACM230-54SG 230W AC/DC-CONVERTER 'MEDLINE' 4 View Details

RACM550-G Series AC/DC Converter

RECOM's RACM550-G series is a high power medical-grade AC/DC converter in a compact 5" x 3" package

RACM550-G Series

The RACM550-G series is capable of 300 W continuous power with conduction cooling, while also capable of 550 W for dynamic peak loads with forced convection cooling. It also includes a smart fan output. It has 5 V/1 A VSB output for housekeeping circuits requiring ON/OFF control. For medical applications, it has 2MOPP certification, a wide operating temperature range of -40°C up to +70°C, universal input range, and can operate up to 5000 m.

Features

  • 300 W baseplate-cooled, fanless operation
  • 550 W peak power or forced air rating
  • Universal AC input range
  • Standby power consumption <0.5 W
  • Operating temperature range -40°C up to +70°C
  • Remote sensing and ON/OFF control

Applications

  • Medical
  • IoT
  • IIoT
  • Household
Part Number Description  
RACM550-24SG/OF AC/DC CONVERTER 24V 550W View Details
RACM550-36SG/OF AC/DC CONVERTER 36V 550W View Details
RACM550-48SG/OF AC/DC CONVERTER 48V 550W View Details
RACM550-56SG/OF AC/DC CONVERTER 56V 550W View Details

RACM1200-V Series AC/DC Converters

RECOM’s 1200 W AC/DC fanless converter comes in an enclosed 9-inch x 3.8-inch x 1.5-inch package

RECOM RACM1200-V Series

The RACM1200-V is a European designed and manufactured power supply with a unique baseplate cooling design that supports heat dissipation directly through the metal enclosure without raising the internal temperature. It consumes less than 1 W in standby mode, has a 95% efficiency rating and provides an isolated 5 VSB/1 A auxiliary output.

With an adjustable smart fan output, it can drive external cooling fans when needed thus providing enhanced thermal management and fast system integration. It has built-in EMC filtering up to Class B and meets 2MOPP insulation requirements.

Both the main output and Aux 5 VSB have independent 2 kVAC isolation barriers to ground. The isolation from input to output is 4 kVAC/1 min. It also includes a special function where various firmware settings can be adjusted for simple modifications.

Features

  • Fanless, baseplate cooled up to 800 W to 1000 W
  • 1200 W boost capabilities or forced air rating
  • 95% efficiency
  • 3.8 inches x 9 inches x 1.5 inches enclosed package
  • 2MOPP
  • 4 kVAC/1 min isolation (input to output)
  • Analog control and monitor function

Applications

  • Medical equipment
  • Industrial equipment
  • Robotics
  • Laser equipment
  • Charging
Part Number Description  
RACM1200-24SAV/ENC AC/DC CONVERTER 24-28V 1400W View Details
RACM1200-48SAV/ENC AC/DC CONVERTER 48-56V 1400W View Details

RBBA3000 Series DC/DC Converter

RECOM's high-power DC/DC converters feature a 96% efficiency rating

RBBA3000 Series

The RBBA3000 series comes in a half-brick package, is capable of 3000 W, and is highly efficient with a rating of 96%. It possesses a wide operating temperature range of -40°C to +85°C. The converters also feature trimmable output voltages and current.

These modules are ideal for higher voltage battery power conversion, electric vehicles, or battery voltage stabilizers.

Features

  • Operating temperature range: -40°C to +85°C
  • Non-isolated 50 A buck/boost converter
  • Trimmable output voltage and current
  • Half-brick case
  • Efficiency up to 96%
  • 3000 W

Applications

  • High-voltage battery power conversion
  • Electric vehicles
  • Battery voltage stabilizers
  • High-power laboratory supplies
Part Number Description  
RBBA3000-50 DC DC CONVERTER 0-60V 3000W View Details