Econoline DC/DC Converters
RECOM Power offers a low-cost series of DC/DC converters
RECOM Power offers the ROE/REE/RBE series of 1 W unregulated DC/DC converters at 40% lower cost than equivalent converters.
They are available in three different form factors - SIP4 for the ROE-0505S and SIP7 for the REE-0505S and RBE-0505S with two alternative pinning. These series have been designed to offer high quality despite the very low cost; they offer reasonable efficiency and still meet the full industrial operating temperature range of -40°C to +85°C. All converters are 100% tested in production.
Features
- 1:1 input range
- Low cost 1 W converter
- Efficiency to 75%
- -40°C to +85°C operating temperature range
- Industry standard SIP cases
- 5 VIN and 5 V
- 1 kVDC isolation
Applications
- Embedded controls
- Medium volume applications
- Isolated power for sensors
发布日期: 2012-07-17