Aluminum Electrolytic Capacitors

Panasonic and Digi-Key introduce the FP and TP Series

Image of Panasonic's Aluminum Electrolytic CapacitorsAluminum electrolytic capacitors for input smoothing circuits used on commercial voltages (100 VAC, 200 VAC) and commercial frequencies (60 Hz, 50 Hz) have a high withstand voltage and a ripple current resistance complying with twice the commercial frequency (normally full-wave current). These capacitors have large volumes (ground contact areas) compared to other components they are assembled with and so demand for more compact capacitors, as well as power supplies, is strong.

Aluminum electrolytic capacitors for output smoothing are designed to have low impedance at 20k-500kHz, and the recent development of a low resistance electrolyte using new materials has resulted in products with 1/3 to 1/4 the impedance of conventional products with the same volume. These low impedance products also have an extremely stable life.

Features Applications
  • Low ESR
  • Vibration-proof product available upon request
  • RoHS directive compliant
  • Power supply circuits
  • Audio equipment
  • Inverters
  • Air bag
  • Welders
  • Strobes
Specifications for FP Series Specifications for TP Series
  • Category temperature range: –55 °C to +105°C
  • Rated W.V. range: 6.3 VDC to 50 VDC
  • Nominal capacitance range: 10 μF to 1800 μF
  • Capacitance tolerance: ±20 % (120Hz/+20°C)
  • DC leakage current: I < 0.01 CV or 3 (μA) after 2 minutes
  • Endurance: 2000 h at 105°C (FP)
  • Category temperature range: –40°C to +125°C
  • Rated W.V. range: 10 VDC to 35 VDC
  • Nominal capacitance range: 47 μF to 470 μF
  • Capacitance tolerance: ±20 % (120 Hz/+20°C)
  • DC leakage current: I < 0.01 CV (μA) after 2 minutes
  • Endurance: 3000 h at 125°C (D8 size : 2000 h)

FP Series

图片制造商零件编号描述容差电压 - 额定可供货数量查看详情
CAP ALUM 100UF 20% 35V SMDEEE-FPV101XAPCAP ALUM 100UF 20% 35V SMD±20%35 V9544 - 立即发货查看详情
CAP ALUM 330UF 20% 25V SMDEEE-FP1E331APCAP ALUM 330UF 20% 25V SMD±20%25 V60248 - 立即发货查看详情

TP Series

图片制造商零件编号描述电压 - 额定ESR(等效串联电阻)可供货数量查看详情
CAP ALUM 680UF 20% 80V SMDEEE-TP1K681MCAP ALUM 680UF 20% 80V SMD80 V68 毫欧 @ 100kHz767 - 立即发货查看详情
CAP ALUM 47UF 20% 35V SMDEEE-TPV470XAPCAP ALUM 47UF 20% 35V SMD35 V-8239 - 立即发货查看详情
发布日期: 2009-05-15