NSS1002CL Bipolar Transistor

The onsemi NSS1002CL is a high-performance bipolar transistor for automotive applications

Image of onsemi NSS1002CL Bipolar TransistorThe onsemi NSS1002CL is a high-performance bipolar junction transistor designed to meet the demanding requirements of automotive and industrial applications. Featuring a high current capacity of 2.5 A and a low collector-to-emitter saturation voltage, this transistor ensures efficient operation and high-speed switching. The NSS1002CL is AEC-Q101 qualified and PPAP capable, making it suitable for use in automotive environments where reliability and performance are critical. Its compact LFPAK8 package allows easy integration into various designs, providing flexibility and space-saving benefits. With its robust performance characteristics, the NSS1002CL is an ideal choice for applications requiring efficient power management and high-speed switching.

Features
  • High current capacity: 2.5 A
  • Low collector-to-emitter saturation voltage
  • High-speed switching
  • AEC-Q101 qualified
  • PPAP capable
  • Compact LFPAK8 package (3.3 mm x 3.3 mm)
  • High allowable power dissipation
  • Low profile design
  • RoHS compliant
  • Halogen-free
  • High gain-bandwidth product
  • Low output capacitance
  • High collector-to-emitter breakdown voltage (100 V)
  • High collector-to-base breakdown voltage (120 V)
  • Wide operating temperature range (-55°C to +175°C)
Applications
  • Load switches
  • Gate drivers
  • Buffers
  • DC/DC converters
  • Traction inverters
  • LED drivers
  • Solar inverters
  • Motor controls
  • Power management
  • Signal amplification
  • Switching regulators
  • Battery management systems
  • Automotive electronics
  • Industrial control systems
  • Consumer electronics

NSS1002CL Bipolar Transistor

图片制造商零件编号描述可供货数量价格查看详情
TRANS NPN 100V 2.5A 8-LFPAKNSS1002CLTWGTRANS NPN 100V 2.5A 8-LFPAK0 - 立即发货
3000 : ¥2.10
散装
查看详情
发布日期: 2025-03-31