NCP81567 Advanced 6-Plus-2-Phase Output Controller

onsemi advanced controllers are a high-performance power management solution

Image of onsemi NCP81567 Advanced 6+2-Phase Output ControllerThe NCP81567 by onsemi is a cutting-edge dual rail, six plus two-phase buck controller designed to optimize power management for Intel’s IMVP9.2 CPUs. This advanced controller employs dual-edge pulse-width modulation (PWM) combined with DCR current sensing, ensuring ultra-fast initial response to dynamic load events while reducing system costs. The NCP81567 features an ultra-low offset current monitor amplifier with programmable offset compensation, providing high-accuracy current monitoring. Its robust design supports a wide-input voltage range and includes features like a digital soft-start ramp, adjustable VBoot, and a high-impedance differential-output voltage amplifier. Ideal for desktop, notebook, and ultra-book computers, the NCP81567 meets Intel’s stringent IMVP9.2 specifications, making it a reliable choice for high-performance computing applications.

Features
  • Dual rail, six-plus-two-phase buck solution
  • Optimized for Intel’s IMVP9.2 CPUs
  • Dual-edge PWM with DCR current sensing
  • Ultra-fast initial response to dynamic load events
  • Ultra-low offset current monitor amplifier
  • Programmable offset compensation
  • Wide-input voltage range (4.5 V to 21 V)
  • Digital soft-start ramp
 
  • Adjustable VBoot
  • High-impedance differential-output voltage amplifier
  • Dual VID table support
  • Dynamic reference injection
  • Programmable output voltage slew rates
  • Differential current sense amplifiers for each phase
  • Programmable adaptive voltage positioning (AVP)
Applications
  • Desktop computers
  • Notebook computers
  • Ultra-book computers
  • High-performance computing
  • Gaming PCs
  • Workstations
  • Servers
  • Data centers
 
  • Industrial PCs
  • Embedded systems
  • Networking equipment
  • Telecommunications
  • Power management systems
  • Consumer electronics
  • Medical devices

NCP81567 Advanced 6-Plus-2-Phase Output Controller

图片制造商零件编号描述应用电压 - 输入输出数可供货数量价格查看详情
6+2 PHASE OUTPUT CONTROLLER WITHNCP81567MNTXG6+2 PHASE OUTPUT CONTROLLER WITH控制器,CPU4.5V ~ 21V12500 - 立即发货
1 : ¥35.52
散装
查看详情
发布日期: 2025-03-21