NCP303160A High-Efficiency Integrated MOSFET Driver
onsemi NCP303160A high-efficiency integrated MOSFET driver with current monitor is ideal for high-current DC/DC buck power conversion applications
The onsemi NCP303160A cutting-edge integrated solution combines a MOSFET driver, high-side MOSFET, and low-side MOSFET into a single package. This integration is optimized for high-current and high-efficiency DC/DC buck power conversion applications, significantly reducing package parasitic and board space compared to discrete component solutions.
The NCP303160A is capable of handling average currents of up to 60 A and peak currents of 80 A for 10 ms, making it ideal for demanding power management tasks. Its high-performance, universal footprint, and copper-clip PQFN package ensure robust and reliable operation.
This device features precise current monitoring, zero cross-detection, and comprehensive protection mechanisms, including overtemperature protection (OTP) and overcurrent protection (OCP), ensuring safe and efficient performance in various applications.
Features
- Integrated MOSFET driver, high-side MOSFET, and low-side MOSFET
- Capable of average currents up to 60 A
- Peak current handling of 80 A (10 ms)
- High-performance, universal footprint
- Copper-clip 5 mm x 6 mm PQFN package
- Capable of switching at frequencies up to 1 MHz
- Compatible with 3.3 V or 5 V PWM input
- Responds to three-level PWM inputs
- Precise current monitoring
- Zero cross-detection with three-level PWM
- Internal bootstrap diode
- Catastrophic fault detection
- Thermal flag for OTP condition
- OCP
- Undervoltage lockout (UVLO) on VCC and PVCC
Applications
- Desktop microprocessors
- Notebook microprocessors
- Graphic cards
- Routers
- Switches
- Servers
- Telecommunications equipment
- Industrial power supplies
- High-performance computing
- Data centers
- Networking equipment
- Storage systems
- Power management modules
- Embedded systems
- Automotive electronics
NCP303160A High-Efficiency Integrated MOSFET Driver
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | NCP303160AMNTWG![]() | INTEGRATED DRIVER AND MOSFET WIT | 3000 - 立即发货 |
1 : ¥30.65
散装
| 查看详情 |
发布日期: 2025-03-28