NXP Sensing Solutions

NXP Sensing Solutions go far beyond a sensor translating a signal – it's enabling greater levels of sensing context and intelligence. By increasing levels of modular integration with multiple sensor inputs, logic and other building blocks, NXP brings greater value and decision making to the overall sensing solution.

Gyroscope Sensor

FXAS21002C: 3-axis, 16-bit I2C/SPI gyroscope offers extremely-low-power operation (active mode Idd = 2.7 mA) and incorporates advanced embedded features enabling significant system-level power savings over competing solutions.

Part Number Description      
FXAS21002CQR1 16-bit 3-axis FXAS21002CQR1 Product Page Datasheet FXAS21002CQR1 Application Notes
Fact Sheet

Magnetic Sensors

FXOS8700CQ: The 6-axis sensor combines industry-leading accelerometer and magnetometer sensors in a small 3 x 3 x 1.2 mm QFN plastic package. The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1 degrees and sub 5 degree compass heading accuracy for most applications.

Part Number Description      
FXOS8700CQR1 3D Accelerometer & 3D Magnetometer FXOS8700CQR1 Product Page Datasheet FXOS8700CQR1 Application Notes

MAG3110: is a small, low-power digital 3-D magnetic sensor with a wide dynamic range to allow operation in PCBs with high extraneous magnetic fields. The MAG3110 magnetometer measures the three components of the local magnetic field which will be the sum of the geomagnetic field and the magnetic field created by components on the circuit board.

Part Number Description      
MAG3110FCR1 3D Magnetometer MAG3110FCR1 Product Page Datasheet MAG3110FCR1 Application Notes

Pressure Sensor

MPL3115A2: NXP's MPL3115A2 provides highly precise pressure and altitude data with variable sampling rate capability. It has very low-power consumption, smart features and requires zero data processing for mobile devices, medical and security applications

Part Number Description      
MPL3115A2 Absolute – 20-110 kPa MPL3115A2 Product Page Datasheet MPL3115A2 Application Notes