ERU Series of High Current Inductors

The EPCOS brand ERU series of high current inductors includes a flat-wire helically-wound coil, which results in extremely low resistance. Along with a short winding path, it has a high winding fill factor and utilizes less of the core window as no bobbin is needed. The large contact area provides excellent thermal performance in a compact, low-profile footprint.

The flat wire high current choke series has recently added a number of innovations to our existing portfolio, including a new double E core construction and a reduced footprint. The 4 new models, along with our standard E and I core models, provide the market with various energy storage solutions for a wide range of applications.

For DC/DC converters, point-of-load converters and voltage regulator modules, the ERU series is a great choice when designing solutions for automotive, industrial, and telecommunication applications.

All of our ERU models feature:

  • Are very high rated current, combined with extremely low DC resistance
  • Low switching losses
  • Compact design, which is magnetically shielded and suitable for pick and place
  • Many models in the series are AEC-Q200 qualified for automotive applications

ERU Series Inductor Series

 

Related Videos
 

ERU Chokes – SMT Flat Wire High Current Inductors
The EPCOS brand ERU series adds a number of innovations to their existing portfolio, including a new double E core construction and a reduced footprint.
Video Player is loading.
Current Time 0:00
Duration 5:19
Loaded: 0%
Stream Type LIVE
Remaining Time 5:19
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected
  • en (Main), selected

    5:19

    ERU Chokes Overview Presentation

    The EPCOS brand ERU series adds a number of innovations to their existing portfolio, including a new double E core construction and a reduced footprint.