ACmaxx/GreenTech EC-Compact Fans

ebm-papst Inc. significantly raises the technology standard of conventional AC fans

Image of ebm-papst's ACmaxx/GreenTech EC-Compact FansDowngrade energy costs by upgrading technology. Replace conventional AC fans that use low efficiency shaded-pole motors with ebm-papst's ACmaxx or GreenTech fans for the ultimate combination of high performance, compactness, and efficiency.

Whether in control cabinets, refrigeration technology or filter fans, there is no stopping the change from the old generation of AC technology to electronically commutated energy savers. This is no wonder, as conventional shaded-pole motors convert some 70% of the energy they absorb into waste heat. Even more energy is lost due to their relatively simple blade geometry. ebm-papst's ACmaxx and GreenTech EC compact fan series solve these problems by optimizing the total package of drive, electronics, and aerodynamics.

The drive concept of these energy-saving compact fans is based on the very efficient and durable ebm-papst GreenTech EC motor technology. The combination of energy savings and extended service life means these fans pay for themselves in the short term, and continue to pay for themselves over the long haul with every operating hour.

Features

  • Long service life – up to 85% longer
  • Highly energy efficient – up to 77% less energy consumption
  • Constant speed within the defined large voltage ranges
  • ACmaxx fans equipped with a global voltage range of 85-265 VAC
  • Same performance on 50 or 60 Hz

ACmaxx/GreenTech® EC-Compact Fans

图片制造商零件编号描述宽度气流可供货数量
FAN AXIAL 92X38MM 85/265VAC WIREAC3200JHFAN AXIAL 92X38MM 85/265VAC WIRE38.00mm86.0 CFM(2.41m³/分钟)124 - 立即发货查看详情
FAN 85-265VAC 47CFM 8.3W 80X32MMAC8300HFAN 85-265VAC 47CFM 8.3W 80X32MM32.00mm46.9 CFM(1.31m³/分钟)395 - 立即发货查看详情
FAN AXIAL 119X25MM 85/265VACAC4400FNNFAN AXIAL 119X25MM 85/265VAC25.00mm120.7 CFM(3.38m³/分钟)62 - 立即发货查看详情
FAN 120/230VAC 119X38MM 106CFMACI4420HHFAN 120/230VAC 119X38MM 106CFM38.00mm105.9 CFM(2.97m³/分钟)0 - 立即发货查看详情
FAN AXIAL 172X51MM 85/265VACAC6200NMFAN AXIAL 172X51MM 85/265VAC51.00mm206.0 CFM(5.77m³/分钟)285 - 立即发货查看详情
FAN 200-240VAC 54W 2 SPEED 225MMW3G200-HD01-01FAN 200-240VAC 54W 2 SPEED 225MM80.00mm-17 - 立即发货查看详情
FAN 200-240VAC 54W 560CFM 225MMW3G200-HD01-03FAN 200-240VAC 54W 560CFM 225MM80.00mm-19 - 立即发货查看详情
FAN 220VAC 220CFM 130MMW1G130-AA25-01FAN 220VAC 220CFM 130MM58.00mm-0 - 立即发货查看详情
FAN AXIAL 119X32MM 85/265VACAC4300HFAN AXIAL 119X32MM 85/265VAC32.00mm120.0 CFM(3.36m³/分钟)123 - 立即发货查看详情
发布日期: 2012-08-14