Menda Impact-Resistant Amber Bottles

Menda/EasyBraid's impact-resistant amber bottles provide improved handling, filing, and transporting of liquids

Image of Desco's Impact Resistant  Amber BottlesMenda/EasyBraid introduces their Menda impact-resistant amber glass bottles with a plastisol safety coating. These bottles allow for improved handling, filling, and transporting of liquids and chemicals. The amber glass protects light sensitive liquids and can be used to store fluids that are not compatible with plastic bottles.

Features
  • Safety-coating provides increased resistance to impact/fall damage and provides improved slip-resistant grip (compared with uncoated bottles)
  • Translucent amber glass protects light sensitive liquids and allows for easy viewing of contents
  • Coating improves containment of bottle contents and damaged glass if the bottle is dropped and/or damaged: reduces risk of injury and allows time for proper cleaning and disposal
  • Stores fluids that are not compatible with plastic bottles

Amber Bottles

图片制造商零件编号描述可供货数量查看详情
BOTTLE NO PUMP AMBER IMPACT RESI35744BOTTLE NO PUMP AMBER IMPACT RESI5 - 立即发货查看详情
BOTTLE WITH ONE-TOUCH PUMP AMBER35740BOTTLE WITH ONE-TOUCH PUMP AMBER2 - 立即发货查看详情
BOTTLE WITH PURE-TOUCH PUMP AMBE35741BOTTLE WITH PURE-TOUCH PUMP AMBE1 - 立即发货查看详情
BOTTLE WITH LOCKING TAKE-ALONG P35743BOTTLE WITH LOCKING TAKE-ALONG P36 - 立即发货查看详情
BOTTLE WITH LOCKING PURE-TAKE PU35742BOTTLE WITH LOCKING PURE-TAKE PU1 - 立即发货查看详情
发布日期: 2016-06-03