CircuitWorks® Epoxy Overcoat
Chemtronics' CircuitWorks epoxy overcoat features outstanding thermal and chemical resistance
CircuitWorks epoxy overcoat from Chemtronics is a two component, 100% solids, permanent epoxy coating for electronic circuit and component protection formulated specifically to meet stringent high temperature resistance requirements. When properly cured, CircuitWorks epoxy overcoat yields a chemically inert film that prevents the effects of corrosion, moisture, oxidation, abrasion, and thermal shock. The cured film can withstand short term exposure to temperatures up to 600°F.
Features
- Provides a tough, protective, green coating
- Outstanding thermal and chemical resistance
- Excellent dielectric properties help prevent electrical discharge
- Superior protection against moisture/abrasion
- Service temperature from -55°F to +192°F
- Meets the requirements of IPC-7721, 2.4.1
Applications
- Circuit board manufacturing
- Data communications
- Aerospace
- General maintenance/repair
- Instrumentation/controls
Epoxy Overcoat
发布日期: 2009-11-05