Microchip SAMA5D3
Microchip ARM® Cortex®-A5 processor-based MPUs deliver balance in a rich set of devices to meet your every industrial design need. The SAMA5D3 series is also ideal for wearable computing and mobile applications where low power and a small footprint are critical. By designing with the new Microchip SAMA5D3 series, designers can alleviate any trade-offs in performance, power, and ease of use.
Operating at 850DMIPS at under 150 mW, the SAMA5D3 MPU is ideal for any high-performance, low power, cost-sensitive industrial application. Think control panels, smart grid devices and bar code scanners—anything that needs high levels of connectivity, enhanced user interfaces, robust security, or is battery powered.
Key Advantages
- High Performance - Based on the ARM Cortex-A5 core with floating-point unit, the SAMA5D3 series is ideal for applications requiring high-precision computing and fast data processing. Features a 64-bit internal bus architecture and 32-bit wide DDR controller running up to 166 MHz that offers up to 1328 MB/s of bandwidth
- Low Power Consumption - Ideal for battery-operated applications, the SAMA5D3 series consumes less than 150 mW when running at maximum speed and under 0.5 mW in low-power mode
- Connectivity and Enhanced User Interfaces - Includes Gigabit and 10/100 Ethernet, up to three HS USB ports, dual CAN, three SDIO/SD/MMC, UARTs, SPIs, TWIs, soft modem, LCD controller with graphics accelerator, camera interface, 12-bit ADC, 32-bit timers and more
- Security - Includes secure boot, Advanced Encryption Standard (AES)/Triple Dat Encryption Standard (DES) encryption engine, Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG)
- Extensive ecosystem - Delivered with free Microchip Linux® and Android™ ports and Qt SDK, as well as a complete set of C examples for non-OS users. Multiple software and hardware partners complete this offer.
- Low System Cost - The 0.8 mm ball pitch package reduces the PCB design complexity. A simple power management scheme and impedance matching on DDR lines reduce the need for external components. Three USB ports save the cost of an external USB hub.
Getting Started with the SAMA5D3 Xplained Kit
The SAMA5D3 Xplained is a fast prototyping and evaluation platform for microprocessor-based design. The board comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customization. A Linux distribution and software package gets you running fast. A USB device connector can be used to power the board as well as programming and debugging it.
Evaluation Kits
Microchip SAMA5D3 Devices
SAMA5D31
The SAMA5D31 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including 10/100 Ethernet, HS USB and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
SAMA5D33
The SAMA5D33 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system, a comprehensive peripheral set including Gigabit Ethernet, HS USB and LCD controller, and state-of-the-art security features including secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
SAMA5D34
The SAMA5D34 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including Gigabit Ethernet, HS USB, dual CAN and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES) Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
SAMA5D35
The SAMA5D35 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity, including Gigabit Ethernet, HS USB, and dual CAN. It also integrates state-of-the-art security features with a secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
SAMA5D36
The SAMA5D33 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system, a comprehensive peripheral set including Gigabit Ethernet, HS USB and LCD controller, and state-of-the-art security features including secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
|
Microchip Part Search
Featured Videos
Product Training Modules
Datasheets
User Guides
Related Items
|