SR4L099 Small Cellular Inpai Antenna
Antenova antennas provide multi-band efficiency with positive results of PTCRB certification testing
Antenova Inpai compact antennas measure 35 mm x 8 mm x 3.3 mm with a 40 mm x 13 mm clearance. The compact size follows the AT&T standardized small form factor (less than 107 mm) requirements for certification in North America. They are best suited for NB-IoT and CATM on 4G/LTE networks, as CATM and NB-IoT offer low data rates and a large coverage area. Their multi-band efficiency is impressive and assists with positive results of PTCRB certification testing. Optimal performance requires the antenna to be positioned along the short end of a 105 mm x 40 mm sized PCB.
Features
- Antennas for cellular 4G/LTE applications
- High efficiency on one 100 mm PCB size
- Placement at right corner on long side of PCB
- Suitable for small-form-factor devices using the AT&T network
- High-performance design for integration (DFI)
- Evaluation PCB size: 100 mm x 40 mm
Applications
- Telematics
- Cellular Wi-Fi hotspots
- IoT (Internet of Things)
- M2M (machine to machine)
- Drone communications
- POS (point of sale) terminals
SR4L099 Small Cellular Inpai Antenna
发布日期: 2025-03-21