Amphenol Sealed Solutions
IP67 RF Connectors, Adapters and Cable Assemblies
Amphenol RF offers a wide range of IP67 interconnect RF solutions for your rugged applications. Ingress Protection ratings are used to specify the environmental protection of enclosures and casings around electronic products. The first number that follows IP defines the protection against the ingress of dust particles; the second digit defines the protection against the ingress of water. Products designated with an IP67 rating means that they are dust-tight and protected against the effects of temporary water submersion.
Our dust- and water-protected interconnect products are designed to withstand rigorous environments and harsh elements. Common uses for IP67 products include industrial process control, test and measurement machinery, mining equipment, and outdoor communication equipment.
View our wide range of IP67 RF connectors, adapters and cable assemblies below and let us be a part of your sealed solution.
IP67 and Hermetically-Sealed Connectors
Our IP67 connectors are fully tested to IP67 specifications in mated and unmated conditions. Our connectors are available in straight and right angle designs with flexible cable options.
Image | Part Number | Description | Rating | |
---|---|---|---|---|
![]() |
![]() |
901-10385 | SMA Connector Jack, Female Socket 50 Ohm Panel Mount, Through Hole, Right Angle Solder | IP-67 |
![]() |
![]() |
122192-15 | TNC Connector Jack, Female Socket 50 Ohm Panel Mount Crimp | IP-67 |
![]() |
![]() |
000-10400 | MHV Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Eyelet | IP-67 |
![]() |
![]() |
031-6499 | TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder | IP-67 |
![]() |
![]() |
82-6553 | N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder | IP-67 |
![]() |
![]() |
431-128J-52S | 4.3/10 Connector Jack, Female Socket 50 Ohm Panel Mount Solder | IP-67 |
IP67 and Hermetically-Sealed Adapters
Our IP67 adapters provide superior RF performance while able to withstand harsh environmental elements. In- and between-series adapters are available in popular interface configurations including N-Type, BNC, and 7/16.
Image | Part Number | Description | Rating | |
---|---|---|---|---|
![]() |
![]() |
82-66 | UG-30/U, Adapter, N Type Jack to N Type Jack, Bulkhead, IP-67, 50 ohm | IP-67 |
![]() |
![]() |
082-6532 | Adapter, N Type Jack to BNC Jack, Bulkhead, IP-67, ARC, 50 ohm | IP-67 |
![]() |
![]() |
242125-10 | Adapter, N Jack to SMA Jack, Bulkhead, 50 ohm, IP68 | IP-68 |
![]() |
![]() |
242178-10 | Adapter, SMA Jack to TNC Jack, Bulkhead, 50 ohm, IP67 | IP-67 |
![]() |
![]() |
901-10384 | Adapter, SMA Jack to BNC Jack, IP-67, Bulkhead, ARC, 50 ohm | IP-67 |
![]() |
![]() |
APH-NJ-MCXJ | Adapter, N Type Jack to MCX Jack, IP-67, ARC, 50 ohm | IP-67 |
IP67 Cable Assemblies
Our fixed-length IP67 cable assemblies are available in AMC-SMA and AMC-TNC configurations. They are engineered to have excellent performance under harsh conditions.
Image | Part Number | Description | Rating | |
---|---|---|---|---|
![]() |
![]() |
336313-12-0050 | Cable Assembly Coaxial SMA to UMC Female to Female 1.13mm OD Coaxial Cable 1.969" (50.00mm) | IP-67 |
![]() |
![]() |
336320-12-0300 | Cable Assembly Coaxial RP-SMA to UMC Female to Male 1.13mm OD Coaxial Cable 11.811" (300.00mm) | IP-67 |
![]() |
![]() |
336203-12-0150 | Cable Assembly Coaxial UMCC to TNC Female to Female 1.13mm OD Coaxial Cable 5.906" (150.00mm) | IP-67 |
![]() |
![]() |
336212-12-0300 | Cable Assembly Coaxial UMCC to RP-TNC Female to Male 1.13mm OD Coaxial Cable 11.811" (300.00mm) | IP-67 |
![]() |
![]() |
336313-12-0150 | Cable Assembly Coaxial SMA to UMC Female to Female 1.13mm OD Coaxial Cable 5.906" (150.00mm) | IP-67 |
![]() |
![]() |
336312-12-0100 | Cable Assembly Coaxial RP-SMA to UMC Female to Male 1.13mm OD Coaxial Cable 3.937" (100.00mm) | IP-67 |