S1430PDU AC WORKS® PDU with Cord

AC Connectors’ efficient heavy-duty PDU with enhanced safety features is ideal for indoor/outdoor events and construction sites

Image of AC Connectors' S1430PDU AC WORKS® PDU with CordAC Connectors’ S1430PDU AC WORKS power distribution unit (PDU) is equipped with heavy-duty outlets and advanced safety features. Designed to withstand harsh temperatures, this extension cord boasts a NEMA 14-30P to (4) GFCI NEMA 5-15/20R configuration, catering to a wide range of applications.

The GFCI outlets, featuring status indicator lights, provide enhanced protection against electrical shock, ensuring a safer working environment. Crafted from STW, 10/4, 30 A copper wire with a robust 600 V anti-cold weather jacket, this cord offers durability and flexibility in any conditions.

Included with purchase is a 5-year limited warranty, providing peace of mind for long-term usage. Whether for indoor/outdoor events, construction sites, or other demanding environments, the AC WORKS PDU with cord delivers reliable power distribution and safety assurance.

Features
  • NEMA 14-30P, 30 A, 125/250 V, 4-prong dryer plug
  • Two 24 A breakers for enhanced protection
  • 5-year limited warranty
  • Four NEMA 5-15/20, 20 A, GFCI T-blade household connectors
  • STW, 10/4, 30 A copper wire with 600 V anti-cold weather jacket
Applications
  • Indoor/outdoor events
  • Construction sites
Parts are not available
发布日期: 2024-08-07