所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The EVALMASTERGAN1 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 150 mΩ and 650 V drain‑source breakdown voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.
The TIDA-01634 reference design implements a multi-MHz power stage design based on the LMG1210 half-bridge GaN driver and GaN power HEMTs. With highly efficient switches and flexible dead-time adjustment, this design can significantly improve power density while achieving good efficiency as well as wide control bandwidth.
The LMG1210EVM-012 is a small, easy-to-use power stage with an external PWM signal (or HI and LI). The board can be configured as a buck converter, boost converter or other converter topology using a half bridge.
The TDHBG1200DC100 1.2 kW half-bridge evaluation board provides the elements of a simple buck or boost converter for basic study of switching characteristics and efficiency achievable with GaN FETs.
This development board is in a half bridge topology with onboard gate drives, featuring theEPC2035/36 eGaN® field effect transistors
This development board is in a half bridge topology with onboard gate drives, featuring the EPC2035/36 eGaN® field effect transistors
EPC9204, is 20 V, 10 A PCB-based power module featuring the 30 V EPC2111 eGaN IC for “plug and play” evaluation of the high performance gained with gallium nitride power integrated circuits.
The EPC9051 is a high efficiency, differential mode class-E amplifier demonstration board that can operate up to 15 MHz. This board may also be used for applications where a low side switch is utilized. Examples include, and are not limited to, push-pull converters, current-mode Class D amplifiers, common source bi-directional switch, and generic high voltage narrow pulse width applications such as LiDAR.
The EPC9067 development board is a 65 V maximum device voltage, 2.7 A maximum output current, half bridge with onboard gate drives
The development board is in a half bridge topology with onboard gate drives, featuring the EPC8000 family of high frequency enhancement mode (eGaN®) field effect transistors (FETs).
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址