EPC9204: 10A, 0 ~ 20V, Half H-Bridge Driver

Summary

EPC9204, is 20 V, 10 A PCB-based power module featuring the 30 V EPC2111 eGaN IC for "plug and play" evaluation of the high performance gained with gallium nitride power integrated circuits. The purpose of this development board is to simplify the evaluation process of the EPC2111 eGaN FET by including all the critical components on a single board that can be easily connected into any existing system.

The ultra-low profile EPC9204 development board is 8 mm x 16 mm x 2 mm and contains an EPC2111 eGaN IC in combination with the Peregrine Semiconductor PE29102 gate driver. The board also contains all critical components and layout for optimal switching performance. The datasheet for EPC2111 should be read in conjunction with the quick start guide. GaN

Specifications

Manufacturer EPC
Category Power Management
Sub-Category Power Output Stages (H-Bridge, Half Bridge)
Eval Board Part Number 917-1194-ND
Eval Board Supplier EPC
Eval Board Board not Stocked
Configuration 1 Half H-Bridge
Voltage Out Range 0 ~ 20 V
Current Out 10 A
Interface PWM, Single
Features Internal Bootstrap Circuit
Shoot Through Protection
Temperature Sensor
Under Voltage Protection (UVP)
Switching Frequency (Max) Not given
Component Count + Extras 25 + 0
Design Author EPC
Main I.C. Base Part EPC2111
Date Created By Author 2018-02
Date Added To Library 2018-04