ADP5091-1-EVALZ: 3.5V @ 150mA, 0.38 ~ 3.3 Vin, Boost

Summary

The ADP5091/ADP5092 is a 2-channel ultralow power energy harvesting PMU in a compact 4 mm × 4 mm LFCSP package. The ADP5091-1-EVALZ and ADP5092-1-EVALZ run from input voltages of 0.38 V to 3.3 V and require minimal external components to provide a high efficiency solution with integrated power switches, synchronous rectifier, battery management, and hybrid controlled and regulated output.

The ADP5091-1-EVALZ and ADP5092-1-EVALZ evaluation boards provide an easy way to evaluate the device. This user guide describes how to quickly set up the evaluation board and deliver up to 3.5 V maximum voltage to the SYS output using an external resistor divide. The internal switches turn on as long as the storage element voltage at BAT pin is above the externally programmed SETSD of 2.4 V. The PGOOD indicator toggles high when SYS ramps up to 3 V. The REG_OUT is set to 2.5 V as the default output voltage. Complete information about the ADP5091/ADP5092 is available in the ADP5091/ADP5092 data sheet. Consult the data sheet in conjunction with this user guide when using the evaluation boards.

Specifications

Manufacturer Analog Devices Inc.
Category Energy Harvesting
Sub-Category Solar to DC Regulators
Eval Board Part Number 505-ADP5091-1-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Application / Target Market Battery Chargers
Energy Harvesting
Voltage Out 3.5 V
Voltage In 0.38 ~ 3.3 V
Topology Step Up
Voltage Out Range 1.5 ~ 3.6 V
Efficiency @ Conditions >80%, 1V in, 2V @ 0.03 ~ 80 mA
>80%, 0.5V in, 2V @ 0.08 ~ 30 mA
Current Out 150 mA
Current In - Not Given
Features Current Limit (Adj. or Fixed)
Light Load Mode
Power Good Output
Shutdown, Enable, Standby
Thermal Protection
Design Author Analog Devices
Component Count + Extras 26 + 25
Main I.C. Base Part ADP5091
Date Created By Author 2016-05
Date Added To Library 2017-07

Eval Board

Order a fully assembled board:

Quantity Available: 8

Quantity: