STEVAL-ISV021V1: 0.75 ~ 18V in, 2.6 ~ 5.3V @ 70mA, Li-Ion

Summary

The STEVAL-ISV021V1 is a demonstration kit which consists of a complete energy harvesting module based on the SPV1050 ULP energy harvester and battery charger, having the purpose to show the electrical performance of the power converter and many other fundamental electrical quantities related to the overall system.

The power manager is configured as a buck/boost converter, fitting the electrical characteristics of the mounted PV panel and battery. A power monitoring board along with a software GUI are used to monitor and to graph both of PV panel and battery voltage and current, and system performances like MPPT accuracy and conversion efficiency.

The STEVAL-ISV021V1 represents the standalone harvesting module that can be interfaced with a wireless sensor node to provide the microcontroller, transmitter and sensors with the energy scavenged and stored into the battery. Furthermore, the STEVAL-ISV021V1 embeds an extension connector to interface and to monitor of some of SPV1050 input and output signals through a microcontroller based board.

Specifications

Manufacturer STMicroelectronics
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Part Number 497-15986-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Application / Target Market Battery Chargers
Energy Harvesting
Medical
RF: Metering
Wearable Devices
Voltage In 75 mV ~ 18 V
Cell Type Lithium Ion, Li-Ion
Voltage Out 2.6 ~ 5.3 V
Current Out 70 mA
Features Battery Charger
LDO Regulator(s), On-Chip
Shutdown, Enable, Standby
Under Voltage Protection, Brown-Out
Component Count + Extras 22 + 14
Design Author STMicroelectronics
Main I.C. Base Part SPV1050
Input Power
Current In
Battery Capacity 120 mAh
Date Created By Author 2015-12
Date Added To Library 2017-02

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: