Manufacturer | Texas Instruments |
---|---|
Category | Audio Amplifiers |
Eval Board |
Board not Stocked
|
Amplifier Type |
Class AB
|
Number of Outputs |
Mono
|
Output Power (RMS) @ Load |
200 W @ 4 Ω
|
Voltage In |
±10 ~ ±42 V
|
THD+N (1kHz) @ Conditions |
< 0.002% @ 100 W (4 Ω)
|
Features |
Mute
Over Current Protection Thermal Protection Turn On/Off Depop Under Voltage Protection, Brown-Out |
Efficiency @ Conditions |
- Not Given
|
Standby Current [Typical] | |
Quiescent Current [Typical] | |
Component Count + Extras |
45 + 0
|
Application / Target Market |
Audio: Home Theater Systems
Audio: Powered Speakers |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
LM3886
|
Quiescent Current [Maximum] |
217.6 mA
|
Standby Current [Maximum] | |
Date Created By Author | |
Date Added To Library | 2011-03 |