EPC9137KIT(#1): 12V @ 125A, 20 ~ 60V in, Buck

Summary

The EPC9137 evaluation power module is designed for 48 V to/from 12 V DC-to-DC applications.

It features the EPC2206 – enhancement mode eGaN® field effect transistors (FETs) with AEC-Q101 qualification. The EPC9137 is controlled using the EPC9528 controller module that includes the Microchip dsPIC33CK256MP503 16-bit digital controller.

Other features include:

  • High efficiency:

    >95.7% @ 12 V/125 A output (buck)

    >95.2% @ 48 V/29 A output (boost)

  • Preset switching frequency: 250 kHz

  • Re-programmable – Average current mode control (default)

Fault protection:

  • Input undervoltage

  • Input overvoltage

  • Regulation error

  • Input undervoltage

  • Inductor overcurrent

  • Overtemperature

REGULATORY INFORMATION

This power module is for evaluation purposes only. It is not a full-featured power module and cannot be used in final products. No EMI test was conducted. It is not FCC approved. GaN

Specifications

Manufacturer EPC
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 917-EPC9137KIT-ND
Eval Board Supplier EPC
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 12 V
Current Out 125 A
Voltage In 20 ~ 60 V
Efficiency @ Conditions >96%, 48V in, 13.8V @ 30 ~ 110 A
>95%, 48V in, 12V @ 25 ~ 125 A
Voltage Out Range - Not Given
Features Over Current Protection
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 250 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 231 + 22
Internal Switch No
Design Author EPC
Application / Target Market
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part DSPIC33CK256MP503
EPC2206
Date Created By Author
Date Added To Library 2021-09

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 7

Quantity: