Design contains obsolete parts

ENERGY-HARVEST-RD(#3): RF Sensor Node, Solar Power

Summary

The purpose of this reference design is to demonstrate an ultra low power wireless sensor, powered from an energy harvesting source. This application is typical of systems which wake periodically to measure and transmit results. Since it is powered from an energy harvesting source, no batteries need to be replaced for the life of the system (life expectancy is greater than 15 years or 7000 mA-H) and the wireless node can be designed with a very thin profile (battery height is 0.17 mm).

The system consists of two components: a wireless Sensor node and an EZRadioPRO® USB Dongle. The Sensor Node uses a Silicon Labs Si1012 wireless MCU. The Dongle uses a Silicon Labs C8051F342 MCU and a Silicon Labs Si4431 radio.

The Sensor Node operates at 919.84 MHz and is powered by a solar energy harvesting power supply. When the wireless Sensor Node is not transmitting data, the Si1012 wireless MCU can remain in a low-power state where it only consumes 50 nA. The leakage current of the energy harvesting supply, when enabled, is approximately 3 µA and is cancelled out by as little as 50 lux shining into the solar cell. This allows the energy harvesting supply to power the system for approximately 7 days in a dark closet (in the ON position) or indefinitely if there is a periodic light source that replenishes the lost energy. The system works both in indoor lighting (200 lx) and outdoor lighting (10,000 lx) conditions.

Specifications

Manufacturer Silicon Labs
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Board not Stocked
Protocol EZRadioPRO
Data Rate (Max) 128 kbps
Frequency 919.84 MHz
Range 100 Meters
Features GUI / Design Software
Memory Available On-Board
Under Voltage Protection, Brown-Out
Component Count + Extras 106 + 5
Design Author Silicon Laboratories
Application / Target Market RF: Wireless Sensor
Main I.C. Base Part LTC4071
SI1012
Si4431
Date Created By Author
Date Added To Library 2022-03

Media