The Silicon Laboratories EZRadio Remote Control Demo Kit (P/N EZR-LEDK1W-XXX) contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band, and one for the 915 MHz band.
The key features of the demo kit are as follows:
The key fob demo board has five push buttons and one LED output.
The receiver demo board has four LEDs to display received key fob commands.
The provided software pack contains all the documentation and files needed to develop a user application.
The kit supports the use of the Silicon Laboratories Integrated Development Environment (IDE) for software debugging and the use of the Keil C compiler, assembler, and linker toolchain.
Contains demo applications using API functions and the key fob demo application.
| Manufacturer | Silicon Labs |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | 336-2280-ND |
| Eval Board Supplier | Silicon Labs |
| Eval Board |
Board not Stocked
|
| Protocol |
FSK
GFSK OOK |
| Data Rate (Max) |
500 kbps
|
| Frequency |
868 MHz
|
| Range |
- Not Given
|
| Features |
Status Indication
|
| Component Count + Extras |
76 + 7
|
| Design Author |
Silicon Laboratories
|
| Application / Target Market |
RF: Remote Controls
RF: Wireless Sensor |
| Main I.C. Base Part |
Si4010
Si4355 |
| Date Created By Author | |
| Date Added To Library | 2013-08 |