EVAL-418-KH3: 418 MHz TX/RX Solution

Summary

The KH3 Series Basic Evaluation Kit is a quick way to evaluate the field performance of the KH3 Series transmitter/encoder and receiver/decoder and verify the performance of a custom design. The kit features two fully assembled development boards for benchmarking and prototyping. One is populated with the KH3 Series transmitter/encoder. The other is populated with the KH3 Series receiver/decoder. Together, they implement a complete remote control solution. This allows for range and interference testing in the actual use environment.

The boards include everything needed to test the performance of the system. Buttons on the transmitter board activate a buzzer and LED on the receiver board to provide visual and audible indication. The kit also serves as an example of implementing the KH3 Series and a benchmark against which the performance of a custom design can be compared. A small prototyping area allows for custom circuitry to be added directly on the evaluation board.

Specifications

Manufacturer TE Connectivity Linx
Category Wireless Communication
Sub-Category Remote & Passive Keyless Entry (RKE,PKE)
Eval Board Part Number EVAL-418-KH3-ND
Eval Board Supplier TE Connectivity Linx
Eval Board Board not Stocked
Design Author Linx
Component Count + Extras 45 + 24
Application / Target Market RF / Wireless
RF: Home Automation
RF: Remote Controls
Range - Not Given
Main I.C. Base Part TXM-418-KH3
Date Created By Author 2014-02
Date Added To Library 2014-11

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: