FUSB302TGEVB: Type-C Interface Detection Solution

Summary

The FUSB302 evaluation board (FUSB302TGEVB) and included software allows customers a complete platform to evaluate the Type-C interface detection solution the FUSB302T provides. The evaluation board is designed for both stand-alone operation and connection to test equipment for specific testing requirements. The FUSB302 software provides both fully automatic control and manual control of the FUSB302T functions. With a single connection to a PC and a couple configurations in the GUI, the evaluation board can function as a source, sink or dual role port.

The FUSB302T targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302T enables the USB Type-C detection including attach, and orientation. The FUSB302T integrates the physical layer of the USB BMC Power Delivery (PD) protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.

Specifications

Manufacturer onsemi
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number FUSB302TGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
Purpose USB Type-C Controller w/ PD
USB Type-C DRP Port
USB Type-C Port Controller
USB Type-C Sink Port
USB Type-C Source Port
Component Count + Extras 46 + 12
Features Current Limit (Adj. or Fixed)
GUI / Design Software
I²C Interface
MCU Controlled
Serial I/O
USB Interface
Data Rate (Max) - Not Given
Design Author ONSemiconductor
Main I.C. Base Part FUSB302T
Date Created By Author 2016-05
Date Added To Library 2018-08

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media