DC1767A: Remote/Internal Temp Sensor

Summary

The LTC®2997 is a high-accuracy analog output temperature sensor. It converts the temperature of an external sensor or its own temperature to an analog voltage output. A built-in algorithm eliminates errors due to series resistance between the LTC2997 and the sensor diode.

The LTC2997 gives accurate results with low-cost diode connected NPN or PNP transistors or with integrated temperature transistors on microprocessors or FPGAs. Tying pin D+ to VCC configures the LTC2997 to measure its internal temperature.

The LTC2997 provides an additional 1.8V reference voltage output which can be used as an ADC reference input or for generating temperature threshold voltages to compare against the VPTAT output.

The LTC2997 provides a precise and versatile micropower solution for accurate temperature sensing.

Features:

  • ±1°C Remote Temperature Accuracy

  • ±1.5°C Internal Temperature Accuracy

  • Built-In Series Resistance Cancellation

  • 2.5V to 5.5V Supply Voltage

  • 1.8V Reference Voltage Output

  • 3.5ms VPTAT Update Time

  • 4mV/°K Output Gain

  • 170µA Quiescent Current

Specifications

Manufacturer Analog Devices Inc.
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number DC1767A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Purpose Remote/Internal Temp Sensor
Sensing Method Diode, Internal/External
Accuracy ±1°C Remote, ±1.5°C Internal
Sensing Range -40°C ~ 125°C
-40°C ~ 85°C (Local)
Features Voltage Reference
Design Author Linear Technology
Main I.C. Base Part LTC2997
Component Count + Extras 5 + 11
Date Created By Author 2011-01
Date Added To Library 2012-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media