MAX30205EVSYS#: I2C Human Body Temperature Sensor

Summary

The MAX30205 evaluation kit (EV kit) provides a convenient way to evaluate the MAX30205 human body temperature sensor. The sensor uses a high-resolution, sigma-delta, analog-to-digital converter to accurately measure temperature and convert it to digital form. The kit includes a USB-to-I2C controller and GUI program to simplify evaluation.

The MAX30205 EV kit provides a convenient way to evaluate the MAX30205 human body temperature sensor. The sensor PCB contains a MAX30205 human body temperature sensor to allow for temperature data to be sampled and transferred to the GUI. The MAX30205 EV kit USBDTMB PCB is used to do I2C to HID transaction translation, transporting the raw temperature data to the PC through the USB.

Temperature units can be displayed in either Celsius or Fahrenheit.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number MAX30205EVSYS#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Purpose Human Body Sensor
Sensing Method Die measurement
Accuracy 0.1°C
Sensing Range 0 ~ 50°C
Features GUI / Design Software
I²C Interface
Design Author Maxim Integrated Products
Main I.C. Base Part MAX30205
Component Count + Extras 2 + 4
Date Created By Author 2016-09
Date Added To Library 2017-09

Eval Board

Order a fully assembled board:

Quantity Available: 11

Quantity: