MAXREFDES70#: Temp / TOF Flow Rate Sensing

Summary

Accurate, cost-effective, ultrasonic flow meters key a transformation in liquid and gas flow measurement. Critical for revenue collection, leak detection and conservation of critical natural resources, flow meters lie at the heart of utility and industrial distribution systems of water, gas and heat. Mechanical flow meters, currently the most prevalent meter style, use moving parts to measure the velocity of a fluid in a pipe. These moving parts are subject to wear and lose accuracy over time, often requiring replacement within 10 years1. The MAXREFDES70# ultrasonic time-of-flight flow meter by Maxim Integrated sends and receives ultrasound waves between piezoelectric transducers in both the upstream and downstream directions in the pipe. By measuring the TOF difference between the upstream and downstream wave travels, utilizing sophisticated digital signal processing techniques, a very accurate flow rate can be calculated.

The MAX35101 is the center of the heat/flow meter system. The MAX35101 integrates all the functions required for automatic TOF measurements, including the ultrasound pulse launching and detecting, TOF calculation, temperature measurement, and a real-time clock (RTC). The MAX35101 can work in various configurable automatic event timing modes, requiring very minimal interactivity from a host microcontroller, thus reducing the total power consumption of the system.

The MAXREFDES70# reference design (Figure 1) demonstrates the typical application of the MAX35101 TOF converter. Please note, the meter is not calibrated and only serves as a high-performance platform for developing customized heat/flow meters. Contact the manufacturer for calibration details.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number MAXREFDES70#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Purpose Heat / Flow Meter
Sensing Method RTD, External
Ultrasonic time-of-flight
Accuracy 20 pS
Sensing Range Up to 8 mS
Features SPI Interface
Design Author Maxim Integrated Products
Main I.C. Base Part MAX35101
MAX4721
Component Count + Extras 38 + 6
Date Created By Author 2014-08
Date Added To Library 2015-08

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: