EVAL-AD7150EBZ: Capacitive Sensing, 2.7 ~ 3.6V in

Summary

The AD7150 evaluation kit is a powerful tool for exploring and evaluating the AD7150 features at many different levels. The board is connected to a PC via a standard USB interface. The PC software allows the graphical display of real-time data, modification of the AD7150 internal settings, and generally assists in understanding the part features and performance.

The flexible interface structure of the evaluation board allows it to be connected in several useful configurations. For example, the digital section of the evaluation board can be used independently as a convenient digital interface for a user’s own sensor design PCB or as a module containing the AD7150. Alternatively, an external microcontroller can be interfaced to the AD7150. Therefore, the evaluation board can act as a complete analog front end for creating and debugging software on the user’s own digital platform.

Specifications

Manufacturer Analog Devices Inc.
Category Sensor Solutions
Sub-Category Capacitive Sensing
Eval Board Part Number 505-EVAL-AD7150EBZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Number & Type of Sensors Proximity
Features GUI / Design Software
I²C Interface
Application / Target Market Positioning / Tracking
Component Count + Extras 72 + 17
Design Author Analog Devices
Voltage In 2.7 ~ 3.6 V
Sleep Mode Current [Maximum] 5 µA
Main I.C. Base Part AD7150
Quiescent Current [Maximum] 120 µA
Sleep Mode Current [Typical] 1 µA
Quiescent Current [Typical] 100 µA
Date Created By Author 2010-05
Date Added To Library 2014-11

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: