This kit is for the evaluation and development of applications using the AT42QT1060-MMU ('QT1060') 6 Channel QTouch™ Integrated Circuit (IC). In this example, the QT1060 is shown working in a battery powered 'Standalone' mode, but can connected to a PC and/or User application by simple modifications/connections to the EVK1060A Evaluation Board.
The EVK1060A is configured with 6 capacitive keys (one as a 'Guard Channel'), 6 General Purpose Inputs/Outputs (GPIO's) as Outputs (LED 0 - 5) and the seventh GPIO as an input channel (SW1).
Manufacturer | MCC (Micro Commercial Components) |
---|---|
Category | Sensor Solutions |
Sub-Category | Capacitive Sensing |
Eval Board Part Number | EVK1060A-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Board not Stocked
|
Number & Type of Sensors |
6 Buttons
|
Features |
Auto Off
I²C Interface Neighboring Key Supression Status Indication USB Interface |
Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Digital Cameras Set-Top Boxes USB Powered Devices |
Component Count + Extras |
48 + 5
|
Design Author |
Atmel
|
Voltage In |
3 V
|
Sleep Mode Current [Maximum] | |
Main I.C. Base Part |
AT42QT1060
|
Quiescent Current [Maximum] | |
Sleep Mode Current [Typical] | |
Quiescent Current [Typical] | |
Date Created By Author | |
Date Added To Library | 2013-06 |