The TIDA-050014 reference design shows how to implement a high power USB Type-C PD sink device. This design can be referenced for various different end equipments, from Notebooks, TV's and monitors, power banks, and any other system that sinks power from a source charger.
The STR-USBC-2PORT-100W-EVK Automotive Charging System demonstrates ON Semiconductor's broad portfolio of USB-PD and Power Solutions, including the FUSB302 Type-C & PD Port Controller, the FUSB252 HV Protection Switch, and the NCV81599 4-switch buck-boost controller.
The STEVAL-USBPD45C 45W AC-DC adapter evaluation board features a USB Type-C connector and functions as a USB Power Delivery provider with a single source port.
The STEVAL-ISC005V1 evaluation board is a ready-to-use, stand alone USB PD sink based on STUSB4500. It handles the USB PD negotiation with a source to enable one or more charging paths.
The Texas Instruments TPS25810EVM-745 evaluation module (EVM) helps designers evaluate the performance of the TPS25810 USB Type-C DFP Controller and Power Switch. The EVM contains inputs and outputs for the device as well as many test points and jumpers for easy configuration and evaluation of the TPS25810 features.
The TIDA-050012 USB Power Delivery (PD) reference design will allow users to implement system that require more than 100 W as a power source while also highlighting the industries lowest RDSon solution. The design can output all four of the standard USB Type-C PD source voltages of 5 V, 9 V, 15 V, and 20 V.
The STEVAL-CCC002V1 evaluation board lets you prototype a full-featured 5 V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role.
The STR-USBC-4PORT-200W-EVK, 4-Port USB-PD Source showcases ON Semiconductor's broad portfolio of USB-PD power solutions, including the FUSB307 PD Port Controller, the FUSB252 HV Protection Switch, and the NCP81231 buck controller. All ports are 100W capable with a total max system power limited to 200W using our First Come First Served power management algorithm.
The USB Type-C High Power 60W Charger Reference Design adds high power Type-C capabilities to designs. The design negotiates as a source/DFP for up to 60W through the USB Type-C receptacle.
The EVLSTCH03-45WPD reference design is a USB-IF certified, 45W, USB Type-C® Power Delivery 3.0, isolated power supply adapter with a standalone USB PD controller. The evaluation board implements at the primary side a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage regulation.