EPC9024: 4.4A, 0 ~ 40V, Half H-Bridge

Summary

The development board is in a half bridge topology with onboard gate drives, featuring the EPC8000 family of high frequency enhancement mode (eGaN®) field effect transistors (FETs). The purpose of these development boards is to simplify the evaluation process of the EPC8000 family of eGaN FETs by including all the critical components on a single board that can be easily connected into any existing converter.

The development board is 2” x 1.5” and contains two eGaN FETs in a half bridge configuration using the Texas Instruments LM5113 gate driver, supply and bypass capacitors. The board contains all critical components and layout for optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation. A complete block diagram of the circuit is given in Figure 1.

For more information on the EPC8000 family of eGaN FETs, please refer to the datasheets. The datasheet should be read in conjunction with this quick start guide. GaN

Specifications

Manufacturer EPC
Category Power Management
Sub-Category Power Output Stages (H-Bridge, Half Bridge)
Eval Board Part Number 917-1043-ND
Eval Board Supplier EPC
Eval Board Board not Stocked
Configuration 1 Half H-Bridge
Voltage Out Range 0 ~ 40 V
Current Out 4.4 A
Interface PWM, Single
Features Shoot Through Protection
Switching Frequency (Max) Not given
Component Count + Extras 31 + 10
Design Author EPC
Main I.C. Base Part EPC8004
Date Created By Author - Not Given
Date Added To Library 2019-02

Media