ADP1048-600-EVALZ: PFC 600W, 85 ~ 265VAC

Summary

This evaluation board features the ADP1048 in a typical AC/DC switching power supply in an interleaved boost power factor correction (PFC) topology. The circuit is designed to provide a rated load of 385V/600W from an AC input voltage source of 85 to 265 VRMS AC.

The ADP1048 provides functions all the functions necessary for active PFC circuit plus accurate AC power metering. It achieves near-unity power factor, low distortion of the input current, the output voltage regulation, over current protection, AC line fault detection and protection, over temperature protection, and power supply shutdown. It also can optimize light load efficiency performance using output voltage adjustment and frequency reduction.

Features:

  • Interleaved Boost PFC topology providing high power factor and low THD

  • Protection features for AC line input and high voltage output

  • Current balancing between two phases

  • High efficiency

  • I2C serial interface to PC

  • Software GUI

  • Programmable digital filters

  • Programmable response to faults Programmable inrush control Accurate AC power metering Digital Calibration and trimming

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category Power Factor Correction
Eval Board Part Number 505-ADP1048-600-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Output Power 600 W
Voltage In 85 ~ 265 VAC
Voltage Out 385 V
THD @ Conditions - Not Given
Efficiency @ Conditions >94%, 115 or 230V in, 385V @ 600 W
Features GUI / Design Software
I²C Interface
Light Load Mode
Over Current Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 98 kHz
Application / Target Market
Component Count + Extras 143 + 42
Design Author Analog Devices
Main I.C. Base Part ADP1048
ADP3634
Date Created By Author 2009-01
Date Added To Library 2019-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: