The STEVAL-ISB68RX evaluation board with STWLC68 wireless power receiver implements a 5 watt Qi Baseline Power Profile (BPP) application according to Qi specifications 1.2.4. The board functions as a standalone power receiver and provides a fixed output voltage when placed on a suitable wireless power transmitter.
The board also integrates a USB-to-I²C bridge, allowing the user can monitor and control the STWLC68 chip with the STSW-ISB68GUI Graphical User Interface (GUI). The converter may also be used to directly interface with the final application or with other boards based on the same STWLC68 chip.
The STEVAL-ISB68RX includes several safety mechanisms providing overtemperature, overcurrent and overvoltage protection as well as Foreign Object Detection (FOD).
A dedicated connector provides advanced access to STWLC68 chip functionality, including control signals, programmable GPIOs, and analog input for NTC temperature sensor.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Inductive Charging / Wireless Power |
| Eval Board Part Number | 497-STEVAL-ISB68RX-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Voltage Out |
5 V
|
| Current Out |
1 A
|
| Protocol |
Inductive, Qi-Compliant
|
| Voltage In |
- Not Given
|
| Current In |
- Not Given
|
| Standard(s) |
Qi v1.2.4
|
| Features |
Foreign Object Detection (FOD)
GUI / Design Software I²C Interface Memory Available On-Board Over Current Protection Over Voltage Protection Thermal Protection USB Interface |
| Frequency |
110 ~ 205 kHz
|
| No-load Input Power @ Conditions |
200mW @ 5V out
|
| Efficiency @ Conditions |
>75%, 5V @ 0.98 ~ 4.9 W
|
| Component Count + Extras |
61 + 21
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STWLC68
|
| Date Created By Author | 2020-01 |
| Date Added To Library | 2020-07 |