This document describes how the NCP5104 driver can be implemented in a ballast application.
The scope of this evaluation board user's manual is to highlight the NCP5104 driver and not to explain or detailed how to build electronic ballast.
The NCP5104 is a high voltage power MOSFET driver providing two outputs for direct drive of 2 N-channel power MOSFETs arranged in a half-bridge configuration with only one input. It uses the bootstrap technique to insure a proper drive of the High-side power switch. The driver works with one input to accommodate half-bridge topology with a fixed dead time of 520 ns.
Manufacturer | onsemi |
---|---|
Category | Lighting |
Sub-Category | CFL Ballasts |
Eval Board Part Number | NCP5104BA36WGEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Board not Stocked
|
Outputs and Type |
2 Non-Isolated
|
Voltage In |
85 ~ 145 VAC or 184 ~ 265 VAC
|
Features |
Shutdown, Enable, Standby
Under Voltage Protection, Brown-Out |
Output Power |
36 W
|
Component Count + Extras |
45 + 4
|
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
NCP5104
|
Date Created By Author | 2012-11 |
Date Added To Library | 2017-03 |