STEVAL-ISV013V1: 350 ~ 450V @ 800mA, 10 ~ 55V in

Summary

The STEVAL-ISV013V1 is a fully integrated module designed for a smart junction box in distributed photovoltaic architecture. The module represents an easy-to-use, fully-protected solution to implement precise photovoltaic panel control, diagnostic and protection.

The STEVAL-ISV013V1 is the base element for a new photovoltaic panel configuration able to increase the panel energy produced and to simplify the photovoltaic field design and realization. Furthermore, the maintenance cost is reduced thanks to the possibility of monitoring the individual panel status and to communicate these data to a remote control unit. The demonstration board realizes an isolated converter to be connected at the output of a single PV panel for distributed MPPT. This voltage is stepped up to the voltage, defined by the inverter, needed to realize a sinusoidal output with a magnitude big enough to transfer energy in the grid.

The module features an embedded MPPT (maximum power point tracking) algorithm based on the “Perturb and Observe” (P and O) technique to search for the best operating point of the panel in order to maximize the energy produced in every environmental condition.

The module is internally protected against surge or lightning reaching the connection wires. The STEVAL-ISV013V1 can integrate a PLM or ZigBee® for communication. The PLM is supported by a proprietary protocol stack for networking. Gateway to RS485 in Modbus is available. The unit is designed to operate in a harsh environment offering a high level of protection and very high reliability.

The ZigBee® module is based on system-on-chip (SoC) technology, integrating both IEEE 802.15.4 radio transceiver and computing capabilities and is designed to run a fully compliant ZigBee® PRO network protocol stack.

Specifications

Manufacturer STMicroelectronics
Category Energy Harvesting
Sub-Category Solar to DC Regulators
Eval Board Board not Stocked
Application / Target Market Solar Powered Back-up
Voltage Out 350 ~ 430 V
Voltage In 10 ~ 55 V
Topology Step Up
Voltage Out Range 350 ~ 430 V
Efficiency @ Conditions >97%, peak eff.
Current Out 800 mA
Current In
Features Open Circuit Protection
Over Current Protection
Over Voltage Protection
PFM or PWM
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Under Voltage Protection, Brown-Out
Design Author STMicroelectronics
Component Count + Extras 232 + 13
Main I.C. Base Part UC3843B
Date Created By Author 2012-07
Date Added To Library 2014-10