LM48511SQBD: 6.7W @ 4Ω, 3 ~ 5.5V in

Summary

The LM48511 integrates a boost converter with a high efficiency Class D audio power amplifier to provide 3W continuous power into an 8Ω speaker when operating from a 5V power supply. When operating from a 3V to 4V power supply, the LM48511 can be configured to drive 1 to 2.5W into an 8Ω load with less than 1% distortion (THD+N).

The class D amplifier features a low noise PWM architecture that eliminates the output filter, reducing external component count, board area consumption, system cost, and simplifying design. A selectable spread spectrum modulation scheme suppresses RF emissions, further reducing the need for output filters.

The LM48511’s switching regulator is a current-mode boost converter operating at a fixed frequency of 1 MHz.

Two selectable feedback networks allow the LM48511 regulator to dynamically switch between two different output voltages, improving efficiency by optimizing the amplifier’s supply voltage based on battery voltage and output power requirements.

The LM48511 is designed for use in portable devices, such as GPS, mobile phones, and MP3 players. The high, 80% efficiency at 5V, extends battery life when compared to boosted Class AB amplifiers. Independent regulator and amplifier shutdown controls optimize power savings by disabling the regulator when high output power is not required.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-35152-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 6.7 W @ 4 Ω
Voltage In 3 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.03% @ 2 W (8 Ω, 5V)
< 0.04% @ 3W (4Ω, 5V)
Features Click and Pop Suppression
Filterless Output
Frequency Jitter for EMI
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Efficiency @ Conditions >70%, 0.5 ~ 3.5 W @ 8Ω, 5V
>70%, 0.2 ~ 1.2W @ 8Ω, 3V
Standby Current [Typical] 110 nA
Quiescent Current [Typical] 13.5 mA (FF), 14.5 mA (SS)
Component Count + Extras 13 + 0
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
GPS
Handheld games
Portable Devices
Tablets
Design Author Texas Instruments
Main I.C. Base Part LM48511
Quiescent Current [Maximum] 22 mA
Standby Current [Maximum] 1 µA
Date Created By Author 2008-11
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: